Parametric results for: 31DEC2013 under Rectifier Diodes

Filter Your Search

1 - 3 of 3 results

|
-
-
-
Manufacturer Part Number: 31de
Select parts from the table below to compare.
Compare
Compare
EGP31D-E3/D
Vishay Intertechnologies
Check for Price Yes Not Recommended 3 A 950 mV 50 ns 5 µA SILICON RECTIFIER DIODE SINGLE NO 200 V 1 FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT EFFICIENCY 125 A 1 O-PALF-W2 e3 DO-201AD 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY INTERTECHNOLOGY INC unknown EAR99 8541.10.00.80
S431DE
Sensitron Semiconductors
Check for Price No Active 9 A 1.6 V 150 ns RECTIFIER DIODE NO 200 V GENERAL PURPOSE e0 1 150 °C Tin/Lead (Sn/Pb) SENSITRON SEMICONDUCTOR compliant EAR99
EGP31D-E3/C
Vishay Intertechnologies
Check for Price Yes Not Recommended 3 A 950 mV 50 ns 5 µA SILICON RECTIFIER DIODE SINGLE NO 200 V 1 FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT EFFICIENCY 125 A 1 O-PALF-W2 e3 DO-201AD 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY INTERTECHNOLOGY INC unknown EAR99 8541.10.00.80