Filter Your Search
1 - 2 of 2 results
|
3199FF124M040DRA1
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Not Recommended | 120 mF | 40 V | 24.3 A | 20 % | 3.9 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | 28.6 mm | BINDING POST | 64.01 mm | 118.31 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.85 | ||||
|
3199FF124M040DRA
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 120 mF | 40 V | 27 A | 20 % | 3.9 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 13.15 mA | 85 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | BINDING POST | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 |