Filter Your Search
1 - 2 of 2 results
|
3191BA392M035BHA1
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 3.9 mF | 35 V | 6.8 A | 20 % | 25.4 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3191 | 3191 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | 12.7 mm | BINDING POST | 35.662 mm | 55.575 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.55 | ||||
|
3191BA392M035BHA
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 3.9 mF | 35 V | 7.7 A | 20 % | 25.4 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3191 | 2.22 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | BINDING POST | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 |