Filter Your Search
1 - 2 of 2 results
|
3186EC821T450APA
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 820 µF | 450 V | 3 A | 50 % | 145 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3186 | 3.64 mA | 0.1 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | BINDING POST | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | ||||||
|
3186EC821T450APA1
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Not Recommended | 820 µF | 450 V | 3 A | 50 % | 145 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.6447 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | BINDING POST | 50.8 mm | 79.375 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.55 |