Filter Your Search
1 - 10 of 56 results
|
317B230EP028300
STPI Siege Social
|
Check for Price | Transferred | 300 Ω | 15 A | 115 V | 28 V | 15 A | 100000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 93 mA | 19.8 V | 19.8 V | 28 V | 15A@115VAC | 15A@28VDC | 11 ms | 11 ms | e3 | -65 °C | 125 °C | AC/DC | PANEL MOUNT | HERMETICALLY SEALED | NO | TIN | SOLDER HOOK | 13.3 mm | 28.6 mm | 26 mm | 26mm X 13.3mm X 28.6mm | STPI GROUP | unknown | EAR99 | 8536.41.00.50 | |||
|
317B215DP028600
STPI Siege Social
|
Check for Price | Transferred | 600 Ω | 15 A | 115 V | 28 V | 15 A | 100000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 50 mA | 19.8 V | 19.8 V | 28 V | 15A@115VAC | 15A@28VDC | 11 ms | 11 ms | e4 | -65 °C | 125 °C | AC/DC | PANEL MOUNT | HERMETICALLY SEALED | NO | GOLD | SOLDER HOOK | 13.3 mm | 28.6 mm | 26 mm | 26mm X 13.3mm X 28.6mm | STPI GROUP | unknown | EAR99 | 8536.41.00.50 | |||
|
317B230DP028600
STPI Siege Social
|
Check for Price | Transferred | 600 Ω | 15 A | 115 V | 28 V | 15 A | 100000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 50 mA | 19.8 V | 19.8 V | 28 V | 15A@115VAC | 15A@28VDC | 11 ms | 11 ms | e4 | -65 °C | 125 °C | AC/DC | PANEL MOUNT | HERMETICALLY SEALED | NO | GOLD | SOLDER HOOK | 13.3 mm | 28.6 mm | 26 mm | 26mm X 13.3mm X 28.6mm | STPI GROUP | unknown | EAR99 | 8536.41.00.50 | |||
|
317B200DP028600
STPI Siege Social
|
Check for Price | Transferred | 600 Ω | 15 A | 115 V | 28 V | 15 A | 100000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 50 mA | 19.8 V | 19.8 V | 28 V | 15A@115VAC | 15A@28VDC | 11 ms | 11 ms | e4 | -65 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | HERMETICALLY SEALED | NO | GOLD | SOLDER | 13.3 mm | 28.6 mm | 26 mm | 26mm X 13.3mm X 28.6mm | STPI GROUP | unknown | EAR99 | 8536.41.00.50 | |||
|
317B201EP012150
STPI Siege Social
|
Check for Price | Transferred | 150 Ω | 15 A | 115 V | 28 V | 15 A | 100000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 80 mA | 9 V | 9 V | 12 V | 15A@115VAC | 15A@28VDC | 11 ms | 11 ms | e3 | -65 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | HERMETICALLY SEALED | NO | TIN | SOLDER | 13.3 mm | 28.6 mm | 26 mm | 26mm X 13.3mm X 28.6mm | STPI GROUP | unknown | EAR99 | 8536.41.00.50 | ||
|
317B214DP028600
STPI Siege Social
|
Check for Price | Transferred | 600 Ω | 15 A | 115 V | 28 V | 15 A | 100000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 50 mA | 19.8 V | 19.8 V | 28 V | 15A@115VAC | 15A@28VDC | 11 ms | 11 ms | e4 | -65 °C | 125 °C | AC/DC | PANEL MOUNT | HERMETICALLY SEALED | NO | GOLD | SOLDER HOOK | 13.3 mm | 28.6 mm | 26 mm | 26mm X 13.3mm X 28.6mm | STPI GROUP | unknown | EAR99 | 8536.41.00.50 | |||
|
317B214DP028300
STPI Siege Social
|
Check for Price | Transferred | 300 Ω | 15 A | 115 V | 28 V | 15 A | 100000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 93 mA | 19.8 V | 19.8 V | 28 V | 15A@115VAC | 15A@28VDC | 11 ms | 11 ms | e4 | -65 °C | 125 °C | AC/DC | PANEL MOUNT | HERMETICALLY SEALED | NO | GOLD | SOLDER HOOK | 13.3 mm | 28.6 mm | 26 mm | 26mm X 13.3mm X 28.6mm | STPI GROUP | unknown | EAR99 | 8536.41.00.50 | |||
|
317B217EP028300
STPI Siege Social
|
Check for Price | Transferred | 300 Ω | 15 A | 115 V | 28 V | 15 A | 100000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 93 mA | 19.8 V | 19.8 V | 28 V | 15A@115VAC | 15A@28VDC | 11 ms | 11 ms | e3 | -65 °C | 125 °C | AC/DC | PANEL MOUNT | HERMETICALLY SEALED | NO | TIN | SOLDER HOOK | 13.3 mm | 28.6 mm | 26 mm | 26mm X 13.3mm X 28.6mm | STPI GROUP | unknown | EAR99 | 8536.41.00.50 | |||
|
317B238DP028300
STPI Siege Social
|
Check for Price | Transferred | 300 Ω | 15 A | 115 V | 28 V | 15 A | 100000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 93 mA | 19.8 V | 19.8 V | 28 V | 15A@115VAC | 15A@28VDC | 11 ms | 11 ms | e4 | -65 °C | 125 °C | AC/DC | PANEL MOUNT | HERMETICALLY SEALED | NO | GOLD | SOLDER HOOK | 13.3 mm | 28.6 mm | 26 mm | 26mm X 13.3mm X 28.6mm | STPI GROUP | unknown | EAR99 | 8536.41.00.50 | |||
|
317B201DP028600
STPI Siege Social
|
Check for Price | Transferred | 600 Ω | 15 A | 115 V | 28 V | 15 A | 100000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 50 mA | 19.8 V | 19.8 V | 28 V | 15A@115VAC | 15A@28VDC | 11 ms | 11 ms | e4 | -65 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | HERMETICALLY SEALED | NO | GOLD | SOLDER | 13.3 mm | 28.6 mm | 26 mm | 26mm X 13.3mm X 28.6mm | STPI GROUP | unknown | EAR99 | 8536.41.00.50 |