Filter Your Search
1 - 2 of 2 results
|
316200DP110
STPI Siege Social
|
Check for Price | Transferred | 2.42 W | 5 kΩ | 10 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 22 mA | 75 V | 5 V | 110 V | 10A@115VAC | 10A@28VDC | 11 ms | 11 ms | e4 | -65 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | HERMETICALLY SEALED | NO | GOLD | SOLDER | 13.3 mm | 25.7 mm | 26 mm | 26mm x 13.3mm x 25.7mm | STPI GROUP | unknown | EAR99 | 8536.41.00.20 | ||||||||||
|
316200DP110
First Switchtech
|
Check for Price | Active | 110 V | 2.42 W | 5 kΩ | 10 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | AC COIL OPERATE TIME: 16 MS AND RELEASE TIME: 51 MS | 22 mA | 75 V | 5 V | 130 V | 10A@115VAC | 10A@28VDC | Random | 100 MΩ | 11 ms | 11 ms | e4 | -65 °C | 125 °C | AC/DC | Gold | THROUGH HOLE-STRAIGHT | 9 | 2 FORM C | NO | GOLD | SOLDER | 13.3 mm | 26.97 mm | 26 mm | 26mm x 13.3mm x 26.97mm | 0.005816611633223267 inch | FIRST SWITCHTECH | unknown |