Filter Your Search
1 - 10 of 331 results
|
A3-14DA-2SV(71)
Hirose Electric Co Ltd
|
$1.1463 | Yes | Active | NOT SPECIFIED | BOARD CONNECTOR | e4 | Gold (Au) | NOT SPECIFIED | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | Hirose | |||||||||||||||||||||||||||||||||||||||||||||||
|
3314-D302UB
3M Electronics
|
Check for Price | Active | 28 | 2+2 | 2.54 mm | 4 | 1 A | MALE | BOARD | GLASS FILLED POLYESTER | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | 1400VAC V | NO | 1 GΩ | UL | -55 °C | 105 °C | TIN/LEAD OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LATCH & EJECT | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.112 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
3314-D202UB
3M Electronics
|
Check for Price | Active | 28 | 2+2 | 2.54 mm | 4 | 1 A | MALE | BOARD | GLASS FILLED POLYESTER | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | 1400VAC V | NO | 1 GΩ | UL | -55 °C | 105 °C | TIN/LEAD OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LATCH & EJECT | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.112 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
3314-D32UB
3M Electronics
|
Check for Price | Active | BOARD CONNECTOR | 3M ELECTRONIC PRODUCTS DIVISION | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
2533-14D-1.5
Ho Chien Electronics Group Inc
|
Check for Price | Yes | Contact Manufacturer | 14 | 2 | 2.54 mm | MALE | BOARD | GOLD (30) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | HO CHIEN ELECTRONICS GROUP INC | unknown | ROHS COMPLIANT | |||||||||||||||||||||||||||||||||
|
1323-14-D3-60-010
ECS
|
Check for Price | Yes | Yes | Contact Manufacturer | 46 | 1 | 10 mΩ | 3 A | CABLE | POLYPHENYLENE SULFIDE | GOLD (30) OVER NICKEL (50) | STRAIGHT | CARD EDGE CONNECTOR | 1000VAC V | NO | 4.448 N | 5 GΩ | 26 AWG | 26 AWG | 0.27 N | e4 | UL | 94V-0 | PREASSEM CONN | Gold (Au) | PHOSPHOR BRONZE | RECTANGULAR | COMPRESSION | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 60u inch | SOLDER | 0.33 inch | 0.431 inch | 3.175 inch | 0.275 inch | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
3303-14-D1-10-010
ECS
|
Check for Price | Contact Manufacturer | CARD EDGE CONNECTOR | ELECTRONIC CONNECTOR SERVICE INC | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
1323-14-D2-50-010
ECS
|
Check for Price | Yes | Yes | Contact Manufacturer | 46 | 1 | 10 mΩ | 3 A | CABLE | POLYBUTYLENE TEREPHTHALATE | GOLD (15) OVER NICKEL (50) | STRAIGHT | CARD EDGE CONNECTOR | 1000VAC V | NO | 4.448 N | 5 GΩ | 26 AWG | 26 AWG | 0.27 N | e4 | UL | 94V-0 | PREASSEM CONN | Gold (Au) | BERYLLIUM COPPER | RECTANGULAR | COMPRESSION | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 50u inch | SOLDER | 0.33 inch | 0.431 inch | 3.175 inch | 0.275 inch | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
1343-14-D2-30-010
ECS
|
Check for Price | Contact Manufacturer | 86 | 1 | 10 mΩ | 3 A | CABLE | POLYBUTYLENE TEREPHTHALATE | STRAIGHT | CARD EDGE CONNECTOR | 1000VAC V | NO | 4.448 N | 5 GΩ | 26 AWG | 26 AWG | 0.27 N | e3 | UL | 94V-0 | PREASSEM CONN | Tin (Sn) | RECTANGULAR | COMPRESSION | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 30u inch | SOLDER | 0.4 inch | 0.431 inch | 5.175 inch | 0.275 inch | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
2323-14-D2-30-010
ECS
|
Check for Price | Contact Manufacturer | 46 | 2 | FEMALE | CABLE | CARD EDGE CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SOLDER | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 |