Filter Your Search
1 - 2 of 2 results
|
314101EP028
STPI Siege Social
|
Check for Price | Transferred | 1.568 W | 500 Ω | 10 A | 115 V | 28 V | 10 A | 50000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 56 mA | 19.8 V | 1.5 V | 28 V | 10A@115VAC | 10A@28VDC | 7 ms | 7 ms | e3 | -65 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | HERMETICALLY SEALED | NO | TIN | SOLDER | 10.4 mm | 18.3 mm | 20.6 mm | 20.6mm x 10.4mm x 18.3mm | STPI GROUP | unknown | EAR99 | 8536.41.00.20 | ||
|
314101EP028
First Switchtech
|
Check for Price | Active | 1.568 W | 500 Ω | 10 A | 115 V | 28 V | 10 A | 50000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 56 mA | 19.8 V | 1.5 V | 28 V | 10A@115VAC | 10A@28VDC | 7 ms | 7 ms | e3 | -65 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT | HERMETICALLY SEALED | NO | TIN | SOLDER | 10.4 mm | 18.3 mm | 20.6 mm | 20.6mm x 10.4mm x 18.3mm | FIRST SWITCHTECH | unknown |