Parametric results for: 313sx1-t under Snap Acting/Limit Switches

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 313sx1t
Select parts from the table below to compare.
Compare
Compare
313SX1-T
Honeywell Sensing and Control
$42.4893 Yes Active 1 A 28 V SPDT MOMENTARY GOLD SNAP ACTING/LIMIT SWITCH LEVER CE; CSA; CUL; ENEC; UL 1A@125VAC 1A@28VDC 1 A 125 V 0.49 N 1.65 mm -54 °C 121 °C PANEL MOUNT 2.01 mm GOLD 0.332 inch NO SCREW 3.6 inch 5.1 mm 13.6 mm 14.7 mm HONEYWELL SENSING AND CONTROL compliant EAR99 8536.50.70.00