Filter Your Search
1 - 1 of 1 results
|
3130-F110-P7T1-W14QR6-6A
E-T-A
|
Check for Price | Yes | Active | 250 V | 50 V | 6 A | THERMAL CIRCUIT BREAKER | ROCKER | TRIP FREE | 3.5 kA | CSA; UL | CORROSION/MOISTURE RESISTANT; IP00; IP40 | 60 °C | -30 °C | PANEL MOUNT | 1 | NO | TAB/BLADE | 18 mm | 33 mm | 36 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant |