Filter Your Search
1 - 2 of 2 results
|
3130-F110-P7T1-W02Q-15A
E-T-A
|
$23.6766 | Yes | Yes | Active | 240 V | 50 V | 15 A | THERMAL CIRCUIT BREAKER | ROCKER | TRIP FREE | 200 A | CCC; CQC; CSA; CUL; GB; IEC; UL; VDE | CORROSION/MOISTURE RESISTANT; IP00; IP40 | 60 °C | -30 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 18 mm | 33 mm | 36 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | ||
|
3130-F110-P7T1-W02Q-1.5A
E-T-A
|
Check for Price | Active | 250 V | 50 V | 1.5 A | THERMAL CIRCUIT BREAKER | ROCKER | TRIP FREE | 3.5 kA | CSA; UL | CORROSION/MOISTURE RESISTANT; IP00; IP40 | 60 °C | -30 °C | PANEL MOUNT | 1 | NO | TAB/BLADE | 18 mm | 33 mm | 36 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant |