Parametric results for: 312ID under Visible LEDs

Filter Your Search

1 - 10 of 12 results

|
-
-
-
-
Manufacturer Part Number: 312id
Select parts from the table below to compare.
Compare
Compare
SSI-LXH312ID-150
ITW Lumex
$0.5835 Yes Yes Active HIGH INTENSITY RED 25 mA 1 NO PANEL MOUNT 50.0 mcd 635 nm 60 deg DIFFUSED RED SINGLE WITH BUILT-IN RESISTOR SINGLE COLOR LED T-1 85 °C -40 °C 2 BULK ROUND 14.3 mm 3 mm LUMEX INC compliant 8541.40.20.00 Lumex
SSI-LXH312ID/-150
ITW Lumex
Check for Price Yes Yes Active RED 30 mA 1 NO RADIAL MOUNT 10 mcd 635 nm SINGLE SINGLE COLOR LED 100 °C -50 °C 2 BULK ROUND NOT SPECIFIED 13 mm 3 mm LUMEX INC compliant
SSI-LXH312ID-5V150
ITW Lumex
Check for Price Yes Yes Active HIGH INTENSITY RED 12 mA 7 V 1 NO PANEL MOUNT 6.0 mcd 635 nm 60 deg DIFFUSED RED Orange-Red SINGLE SINGLE COLOR LED T-1 85 °C -40 °C 2 BULK ROUND 14.3 mm 3 mm LUMEX INC compliant 8541.40.20.00
SSI-LXH312ID12V120
ITW Lumex
Check for Price Yes Yes Active HIGH INTENSITY RED 8 mA 1 NO PANEL MOUNT 6.0 mcd 635 nm 60 deg DIFFUSED RED SINGLE SINGLE COLOR LED T-1 85 °C -40 °C 2 BULK ROUND 14.3 mm 3 mm LUMEX INC compliant 8541.40.20.00
312ID
Glow-Lite Corp
Check for Price No Transferred 30 mA 2.8 V 635 nm 60 deg DIFFUSED Red e0 85 °C -40 °C Tin/Lead (Sn/Pb) 7.2 mm GLOW-LITE CORP unknown 8541.40.20.00
SSI-LXH312ID12V150
ITW Lumex
Check for Price Yes Yes Active HIGH INTENSITY RED 11 mA 1 NO PANEL MOUNT 6.0 mcd 635 nm 60 deg DIFFUSED RED SINGLE SINGLE COLOR LED T-1 85 °C -40 °C 2 BULK ROUND 14.3 mm 3 mm LUMEX INC compliant 8541.40.20.00
SSI-LXH312ID18V150
ITW Lumex
Check for Price Yes Yes Active HIGH INTENSITY RED 12 mA 1 NO PANEL MOUNT 17.0 mcd 635 nm 60 deg DIFFUSED RED SINGLE SINGLE COLOR LED T-1 85 °C -40 °C 2 BULK ROUND 14.3 mm 3 mm LUMEX INC compliant 8541.40.20.00
SSI-LXH312ID-5V/-150
ITW Lumex
Check for Price Yes Yes Active RED 30 mA 1 NO RADIAL MOUNT 8 mcd 635 nm SINGLE SINGLE COLOR LED 100 °C -50 °C 2 BULK ROUND NOT SPECIFIED 13 mm 3 mm LUMEX INC compliant
SSI-LXH312ID-300
ITW Lumex
Check for Price Yes Yes Active HIGH INTENSITY RED 30 mA 1 NO PANEL MOUNT 30.0 mcd 635 nm 60 deg DIFFUSED RED SINGLE SINGLE COLOR LED T-1 85 °C -40 °C 2 BULK ROUND 14.3 mm 3 mm LUMEX INC compliant 8541.40.20.00 Lumex
SSI-LXH312ID
ITW Lumex
Check for Price Yes Yes Active RED 30 mA 1 NO RADIAL MOUNT 10.0 mcd 635 nm 80 deg DIFFUSED SINGLE SINGLE COLOR LED T-1 85 °C -40 °C 2 BULK ROUND 2.2 mm 3 mm LUMEX INC compliant 8541.40.20.00 Lumex