Filter Your Search
1 - 10 of 1,479 results
|
3120-F321-P7T1-W01D-6A
E-T-A
|
$126.1900 | Yes | Obsolete | 250 V | 50 V | 6 A | THERMAL CIRCUIT BREAKER | ROCKER | MANUAL ON/OFF | 6 A | CCC; CSA; UL; VDE | CORROSSION RESISTANT | 60 °C | -30 °C | PANEL MOUNT | 2 | NO | QUICK CONNECT | 21 mm | 33 mm | 54 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | |||
|
3120-F321-H7T1-W15FY3-5A
E-T-A
|
$136.5813 | Yes | Obsolete | 250 V | 50 V | 5 A | THERMAL CIRCUIT BREAKER | ROCKER | TRIP FREE | 5 kA | CSA; UL | CORROSION/MOISTURE RESISTANT; IP00; IP40 | 60 °C | -30 °C | PANEL MOUNT | 2 | BULK | NO | TAB/BLADE | 25 mm | 33 mm | 54 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | ||
|
3120-F321-H7T1-W01D-8A
E-T-A
|
Check for Price | Obsolete | 250 V | 50 V | 8 A | THERMAL CIRCUIT BREAKER | ROCKER | MANUAL ON/OFF | 8 A | CCC; CSA; UL; VDE | CORROSSION RESISTANT | 60 °C | -30 °C | PANEL MOUNT | 2 | NO | QUICK CONNECT | 21 mm | 33 mm | 54 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | ||||
|
3120-F321-P7T1-W19QG1-5A
E-T-A
|
Check for Price | Obsolete | 250 V | 50 V | 5 A | THERMAL CIRCUIT BREAKER | ROCKER | MANUAL ON/OFF | 50 A | CCC; CSA; UL; VDE | CORROSSION RESISTANT | 60 °C | -30 °C | PANEL MOUNT | 2 | NO | QUICK CONNECT | 21 mm | 33 mm | 54 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | ||||
|
3120-F321-H7T1-W04Q-1.5A
E-T-A
|
Check for Price | Obsolete | 250 V | 50 V | 1.5 A | THERMAL CIRCUIT BREAKER | ROCKER | MANUAL ON/OFF | 15 A | CCC; CSA; UL; VDE | CORROSSION RESISTANT | 60 °C | -30 °C | PANEL MOUNT | 2 | NO | QUICK CONNECT | 21 mm | 33 mm | 54 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | ||||
|
3120-F321-P7T1-W04Q-0.3A
E-T-A
|
Check for Price | Obsolete | 250 V | 50 V | 300 mA | THERMAL CIRCUIT BREAKER | ROCKER | MANUAL ON/OFF | 3 A | CCC; CSA; UL; VDE | CORROSSION RESISTANT | 60 °C | -30 °C | PANEL MOUNT | 2 | NO | QUICK CONNECT | 21 mm | 33 mm | 54 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | ||||
|
3120-F321-H7T1-W01Q-6A
E-T-A
|
Check for Price | Obsolete | 250 V | 50 V | 6 A | THERMAL CIRCUIT BREAKER | ROCKER | MANUAL ON/OFF | 6 A | CCC; CSA; UL; VDE | CORROSSION RESISTANT | 60 °C | -30 °C | PANEL MOUNT | 2 | NO | QUICK CONNECT | 21 mm | 33 mm | 54 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | ||||
|
3120-F321-P7T1-W14QR1-0.2A
E-T-A
|
Check for Price | Obsolete | 250 V | 50 V | 200 mA | THERMAL CIRCUIT BREAKER | ROCKER | MANUAL ON/OFF | 2 A | CCC; CSA; UL; VDE | CORROSSION RESISTANT | 60 °C | -30 °C | PANEL MOUNT | 2 | NO | QUICK CONNECT | 21 mm | 33 mm | 54 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | ||||
|
3120-F321-H7T1-W02Q-3.5A
E-T-A
|
Check for Price | Obsolete | 250 V | 50 V | 3.5 A | THERMAL CIRCUIT BREAKER | ROCKER | MANUAL ON/OFF | 35 A | CCC; CSA; UL; VDE | CORROSSION RESISTANT | 60 °C | -30 °C | PANEL MOUNT | 2 | NO | QUICK CONNECT | 21 mm | 33 mm | 54 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | ||||
|
3120-F321-P7T1-W02F-12A
E-T-A
|
Check for Price | Obsolete | 250 V | 50 V | 12 A | THERMAL CIRCUIT BREAKER | ROCKER | MANUAL ON/OFF | 120 A | CCC; CSA; UL; VDE | CORROSSION RESISTANT | 60 °C | -30 °C | PANEL MOUNT | 2 | NO | QUICK CONNECT | 21 mm | 33 mm | 54 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant |