Parametric results for: 3120-f under Circuit Breaker

Filter Your Search

1 - 10 of 38,021 results

|
-
-
-
-
-
-
Manufacturer Part Number: 3120f
Select parts from the table below to compare.
Compare
Compare
3120-F301-N7Q1-W04D-20A
E-T-A
$46.5089 Yes Obsolete 250 V 50 V 20 A THERMAL CIRCUIT BREAKER ROCKER MANUAL ON/OFF 20 A CCC; CSA; UL; VDE CORROSSION RESISTANT 60 °C -30 °C PANEL MOUNT 2 NO QUICK CONNECT 21 mm 33 mm 54 mm E-T-A ELEKTROTECHNISCHE APPARATE GMBH compliant
3120-F311-P7T1-W14XR3-1A
E-T-A
$53.5394 Yes Obsolete 250 V 50 V 1 A THERMAL CIRCUIT BREAKER ROCKER TRIP FREE 5 kA CSA; UL CORROSION/MOISTURE RESISTANT; IP00; IP40 60 °C -30 °C PANEL MOUNT 1 BULK NO TAB/BLADE 25 mm 33 mm 54 mm E-T-A ELEKTROTECHNISCHE APPARATE GMBH compliant
3120-F32G-P7T1-D01X-5A
E-T-A
$63.6129 Yes Obsolete 250 V 50 V 5 A THERMAL CIRCUIT BREAKER PUSH BUTTON TRIP FREE 5 kA CSA; UL CORROSION/MOISTURE RESISTANT; IP00; IP40 60 °C -30 °C PANEL MOUNT 2 BULK NO TAB/BLADE 25 mm 33 mm 54 mm E-T-A ELEKTROTECHNISCHE APPARATE GMBH compliant
3120-F521-H7T1-W19FG3-20A
E-T-A
$85.4773 Yes Obsolete 250 V 50 V 20 A THERMAL CIRCUIT BREAKER ROCKER TRIP FREE 5 kA CSA; UL CORROSION/MOISTURE RESISTANT; IP00; IP40 60 °C -30 °C PANEL MOUNT 2 BULK NO TAB/BLADE 25 mm 33 mm 48 mm E-T-A ELEKTROTECHNISCHE APPARATE GMBH compliant E-T-A
3120-F321-H7T1-W15FY3-5A
E-T-A
$118.7187 Yes Obsolete 250 V 50 V 5 A THERMAL CIRCUIT BREAKER ROCKER TRIP FREE 5 kA CSA; UL CORROSION/MOISTURE RESISTANT; IP00; IP40 60 °C -30 °C PANEL MOUNT 2 BULK NO TAB/BLADE 25 mm 33 mm 54 mm E-T-A ELEKTROTECHNISCHE APPARATE GMBH compliant
3120-F321-P7T1-W01D-6A
E-T-A
$126.1900 Yes Obsolete 250 V 50 V 6 A THERMAL CIRCUIT BREAKER ROCKER MANUAL ON/OFF 6 A CCC; CSA; UL; VDE CORROSSION RESISTANT 60 °C -30 °C PANEL MOUNT 2 NO QUICK CONNECT 21 mm 33 mm 54 mm E-T-A ELEKTROTECHNISCHE APPARATE GMBH compliant
3120-F551-H7T1-W04D-3.5A
E-T-A
Check for Price Obsolete 250 V 50 V 3.5 A THERMAL CIRCUIT BREAKER ROCKER MANUAL ON/OFF 150 A CCC; CSA; UL; VDE CORROSSION RESISTANT 60 °C -30 °C PANEL MOUNT 1 NO QUICK CONNECT 21 mm 33 mm 48 mm E-T-A ELEKTROTECHNISCHE APPARATE GMBH compliant
3120-F514-H7T1-W01A-0.8A
E-T-A
Check for Price Obsolete 250 V 50 V 800 mA THERMAL CIRCUIT BREAKER ROCKER MANUAL ON/OFF 8 A CCC; CSA; UL; VDE 60 °C -30 °C PANEL MOUNT 1 NO QUICK CONNECT E-T-A ELEKTROTECHNISCHE APPARATE GMBH compliant
3120-F311-H7T1-W14QR4-0.6A
E-T-A
Check for Price Obsolete 250 V 50 V 600 mA THERMAL CIRCUIT BREAKER ROCKER MANUAL ON/OFF 6 A CCC; CSA; UL; VDE CORROSSION RESISTANT 60 °C -30 °C PANEL MOUNT 1 NO QUICK CONNECT 21 mm 33 mm 54 mm E-T-A ELEKTROTECHNISCHE APPARATE GMBH compliant
3120-F324-H7T1-W19QG4-2A
E-T-A
Check for Price Obsolete 250 V 50 V 2 A THERMAL CIRCUIT BREAKER ROCKER MANUAL ON/OFF 20 A CCC; CSA; UL; VDE CORROSSION RESISTANT 60 °C -30 °C PANEL MOUNT 2 NO QUICK CONNECT 21 mm 33 mm 56 mm E-T-A ELEKTROTECHNISCHE APPARATE GMBH compliant