Parametric results for: 3120-N323-H7T1-W19DG4-10A under Circuit Breaker

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 3120n323h7t1w19dg410a
Select parts from the table below to compare.
Compare
Compare
3120-N323-H7T1-W19DG4-10A
E-T-A
Check for Price Yes Active 240 V 50 V 10 A THERMAL CIRCUIT BREAKER ROCKER RATED BREAKING CAPACITY AT 50 VDC: 1000 A MANUAL ON/OFF 5 kA CCC; CE; CSA; CQC; KTL; UL; VDE CORROSION/MOISTURE RESISTANT; IP00; IP40 60 °C -30 °C PANEL MOUNT 2 NO SCREW AND QUICK CONNECT 33 mm 56.4 mm E-T-A ELEKTROTECHNISCHE APPARATE GMBH compliant 3.7 Commercial Extended: -30C to +60C RoHS 2 (2015/863/EU) 2023-06-14 DRC Conflict Free CMRT V5.11 [object Object]