Filter Your Search
1 - 10 of 2,168 results
|
77313-122-04LF
Amphenol Communications Solutions
|
$0.2320 | Yes | Active | 4 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 130 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.19 inch | 0.1 inch | 0.2 inch | 0.12 inch | AMPHENOL ICC | 4 | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
77313-122-06LF
Amphenol Communications Solutions
|
$0.3350 | Yes | Active | 6 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 130 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.19 inch | 0.1 inch | 0.3 inch | 0.12 inch | AMPHENOL ICC | 6 | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
10018783-12200TLF
Amphenol Communications Solutions
|
$0.3600 | Yes | Active | 36 | 2 | 2 mm | 4 | 30 mΩ | 1.1 A | FEMALE | 50 Cycles | BOARD | GLASS FILLED POLYAMIDE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | 400VAC V | NO | 1.15 N | 1 GΩ | 0.15 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 85 °C | PEG | TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BLACK | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2 mm | FLASH inch | SOLDER | 0.346 inch | 0.443 inch | 0.984 inch | 0.091 inch | AMPHENOL ICC | 36 (x1) | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | ||||
|
31220102
METZ CONNECT USA
|
$0.4026 | Yes | Active | 2 | 1 | 5.08 mm | MALE | BOARD | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | Silver (Ag) - with Nickel (Ni) barrier | NOT APPLICABLE | NO | ONE | GENERAL PURPOSE | SOLDER | METZ CONNECT USA INC | compliant | EAR99 | 8536.69.40.40 | Metz Connect | ||||||||||||||||||||||||||||||
|
77313-122-08LF
Amphenol Communications Solutions
|
$0.4280 | Yes | Active | 8 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 130 °C | MATTE TIN OVER NICKEL | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.19 inch | 0.1 inch | 0.4 inch | 0.12 inch | AMPHENOL ICC | 8 | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
31220103
METZ CONNECT USA
|
$0.5988 | Yes | Active | 3 | 1 | 5.08 mm | MALE | BOARD | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | NOT APPLICABLE | NO | ONE | GENERAL PURPOSE | SOLDER | METZ CONNECT USA INC | compliant | EAR99 | 8536.69.40.40 | Metz Connect | ||||||||||||||||||||||||||||||||
|
10018783-12201TLF
Amphenol Communications Solutions
|
$0.6240 | Yes | Active | 64 | 2 | 2 mm | 4 | 30 mΩ | 1.1 A | FEMALE | 50 Cycles | BOARD | GLASS FILLED POLYAMIDE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | 400VAC V | NO | 1.15 N | 1 GΩ | 0.15 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 85 °C | PEG | TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BLACK | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2 mm | FLASH inch | SOLDER | 0.346 inch | 0.443 inch | 1.535 inch | 0.091 inch | AMPHENOL ICC | 64 (x4) | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | ||||
|
68031-220HLF
Amphenol Communications Solutions
|
$0.7465 | Yes | Active | 20 | 1 | 2.54 mm | MALE | BOARD | GOLD (15) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (15) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | 20 | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | ||||||||||||||||||||||||||||||
|
10018783-12202TLF
Amphenol Communications Solutions
|
$0.7640 | Yes | Active | 98 | 2 | 2 mm | 4 | 30 mΩ | 1.1 A | FEMALE | 50 Cycles | BOARD | GLASS FILLED POLYAMIDE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | 400VAC V | NO | 1.15 N | 1 GΩ | 0.15 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 85 °C | PEG | TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BLACK | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2 mm | FLASH inch | SOLDER | 0.346 inch | 0.443 inch | 2.205 inch | 0.091 inch | AMPHENOL ICC | 98 (x8) | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | ||||
|
31220104
METZ CONNECT USA
|
$0.8389 | Yes | Active | 4 | 1 | 5.08 mm | MALE | BOARD | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | NOT APPLICABLE | NO | ONE | GENERAL PURPOSE | SOLDER | METZ CONNECT USA INC | compliant | EAR99 | 8536.69.40.40 | Metz Connect |