Filter Your Search
1 - 1 of 1 results
|
311P822-FC-110-AS-D4
Smiths Group
|
Check for Price | Active | 110 | 6 | 2 mm | 6 | 7.2 mΩ | 1 A | FEMALE | 4000 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | STANDARD: MIL-DTL-55302, NASA GSFC QUALIFIED | 1414VAC V | NO | 5 GΩ | MIL; UL | 94V-0 | -55 °C | 125 °C | PREASSEM CONN | RECTANGULAR | RND PIN-SKT | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 50u inch | SOLDER | 0.61 inch | 0.484 inch | 1.89 inch | 0.217 inch | SMITHS GROUP PLC | unknown |