Filter Your Search
1 - 10 of 22,332 results
|
620003113322
Wurth Elektronik
|
$0.0904 | Yes | Active | 3 | 1 | 2 A | FEMALE | POLYAMIDE | NOT APPLICABLE | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | -25 °C | 85 °C | PLUG | NOT APPLICABLE | RECTANGULAR | WHITE | 0.079 inch | NO | LOCKING | ONE | 0.269 inch | 0.307 inch | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | 8536.69.40.40 | Würth Elektronik | |||||||||||||||||||||||||
|
646003113322
Wurth Elektronik
|
$0.0945 | Active | 3 | 1 | 3 A | FEMALE | CABLE | POLYAMIDE | NOT APPLICABLE | BOARD CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | -40 °C | 105 °C | PLUG | NOT APPLICABLE | RECTANGULAR | RND PIN-SKT | BEIGE | 0.098 inch | NO | LOCKING | ONE | CRIMP | 0.185 inch | 0.354 inch | 0.35 inch | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
3113-1-00-15-00-00-08-0
Mill-Max Mfg Corp
|
$0.1010 | Yes | Yes | Active | MILL-MAX MFG CORP | unknown | EAR99 | 8536.90.40.00 | Mill-Max | ROHS COMPLIANT | MALE | PCB TERMINAL | ||||||||||||||||||||||||||||||||||||||||||||||
|
653003113322
Wurth Elektronik
|
$0.1579 | Yes | Active | 3 | 1 | 1 A | FEMALE | POLYAMIDE | NOT APPLICABLE | BOARD CONNECTOR | ROHS COMPLIANT | 250VAC V | NO | 100 MΩ | POLARIZED HOUSING | UL | -25 °C | 85 °C | PLUG | PREASSEM CONN | NOT APPLICABLE | RECTANGULAR | WHITE | 0.049 inch | NO | LOCKING | FRICTION LOCK | ONE | 0.126 inch | 0.156 inch | 0.217 inch | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | 8536.69.40.40 | Würth Elektronik | ||||||||||||||||||||||
|
648003113322
Wurth Elektronik
|
$0.1847 | Yes | Active | 3 | 1 | 1 A | FEMALE | CABLE | POLYAMIDE | NOT APPLICABLE | BOARD CONNECTOR | ROHS COMPLIANT | 5000VAC V | NO | 100 MΩ | POLARIZED HOUSING | UL | -25 °C | 85 °C | PLUG | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | GRAY | 0.059 inch | NO | LOCKING | ONE | CRIMP | 0.137 inch | 0.189 inch | 0.236 inch | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | 8536.69.40.40 | Würth Elektronik | |||||||||||||||||||||
|
688003113322
Wurth Elektronik
|
$0.2053 | Active | 3 | 1 | FEMALE | CABLE | POLYAMIDE | NOT APPLICABLE | BOARD CONNECTOR | ROHS COMPLIANT | 800VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | -25 °C | 85 °C | PLUG | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | WHITE | 0.098 inch | NO | LOCKING | ONE | CRIMP | 0.15 inch | 0.28 inch | 0.374 inch | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
645003113322
Wurth Elektronik
|
$0.2246 | Active | 3 | 1 | 7 A | FEMALE | CABLE | POLYAMIDE | NOT APPLICABLE | BOARD CONNECTOR | ROHS COMPLIANT | 1500VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | -40 °C | 105 °C | PLUG | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | WHITE | 0.156 inch | NO | LOCKING | ONE | CRIMP | 0.248 inch | 0.629 inch | 0.507 inch | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
665003113322
Wurth Elektronik
|
$0.2507 | Yes | Active | NOT APPLICABLE | BOARD CONNECTOR | NOT APPLICABLE | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | 8536.69.40.40 | Würth Elektronik | |||||||||||||||||||||||||||||||||||||||||||||||
|
68031-136HLF
Amphenol FCi
|
$0.2522 | Yes | Yes | Active | 36 | 1 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (30) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD (30) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (30) | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | |||||||||||||||||||||||||||||
|
501331-1387
Molex
|
$0.3409 | Yes | Active | 13 | 1 | 1 mm | 1 | 20 mΩ | MALE | BOARD | POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | 100 MΩ | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | MOLEX LLC | compliant |