Filter Your Search
1 - 10 of 71 results
|
1100-3-112-08
Methode Electronics Inc
|
Check for Price | Obsolete | 12 | 1 | 2.54 mm | 1 | 10 mΩ | 3.5 A | MALE | BOARD | POLYAMIDE | SN ON NI | RIGHT ANGLE | BOARD CONNECTOR | 1500VAC V | 2.224 N | 500 GΩ | .556 N | UL, CSA | -40 °C | 105 °C | RECEPTACLE | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | RED | 0.1 inch | ONE | RECTANGULAR | SOLDER | 0.14 inch | 0.1 inch | 1.19 inch | 0.21 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
51760-10311208CB
Amphenol FCi
|
Check for Price | No | Active | 123 | 20 mΩ | 3 A | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | RIGHT ANGLE | BOARD CONNECTOR | 2500VDC V | NO | .973 N | 500 MΩ | .17792 N | UL | -55 °C | 105 °C | HOLE .138-.163 | RECEPTACLE | S112P11 | TIN/LEAD | COPPER ALLOY | HYBRID | YES | GUIDE PIN | LOCKING | ONE | PRESS FIT | 0.47 inch | 0.865 inch | 6.2 inch | 0.154 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
1102-3-112-08
Methode Electronics Inc
|
Check for Price | Obsolete | 12 | 1 | 2.54 mm | 1 | 10 mΩ | 3.5 A | MALE | BOARD | POLYAMIDE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | 1500VAC V | 2.224 N | 500 GΩ | .556 N | UL, CSA | -40 °C | 105 °C | RECEPTACLE | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | RED | 0.1 inch | ONE | RECTANGULAR | 15u inch | SOLDER | 0.14 inch | 0.1 inch | 1.19 inch | 0.21 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
51760-11311208BA
Amphenol FCi
|
Check for Price | No | Active | 133 | 20 mΩ | 3 A | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | RIGHT ANGLE | BOARD CONNECTOR | 2500VDC V | NO | .973 N | 500 MΩ | .17792 N | UL | -55 °C | 105 °C | HOLE .086-.098 | RECEPTACLE | TIN/LEAD | COPPER ALLOY | HYBRID | YES | GUIDE PIN | LOCKING | ONE | SOLDER | 0.47 inch | 0.82 inch | 8.7 inch | 0.09 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
10070923-11208NLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 240 | 2 | 1 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL | STRAIGHT | CARD EDGE CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | |||||||||||||||||||||||||||||
|
51720-10311208AB
Amphenol FCi
|
Check for Price | No | Active | 123 | 4 | 2 mΩ | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | RIGHT ANGLE | BOARD CONNECTOR | 2500VDC V | NO | .973 N | 10 GΩ | .17792 N | e0 | UL | -20 °C | 105 °C | RECEPTACLE | Tin/Lead (Sn/Pb) | COPPER ALLOY | HYBRID | 0.1 inch | YES | LOCKING | ONE | 30u inch | SOLDER | 0.574 inch | 0.93 inch | 6.2 inch | 0.135 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
51760-10311208BALF
Amphenol FCi
|
Check for Price | Yes | Active | 123 | 20 mΩ | 3 A | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | RIGHT ANGLE | BOARD CONNECTOR | 2500VDC V | NO | .973 N | 500 MΩ | .17792 N | UL | -55 °C | 105 °C | HOLE .086-.098 | RECEPTACLE | S112P11 | TIN | COPPER ALLOY | HYBRID | YES | GUIDE PIN | LOCKING | ONE | SOLDER | 0.47 inch | 0.82 inch | 6.2 inch | 0.09 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
51740-10311208CLF
Amphenol FCi
|
Check for Price | Yes | Active | 123 | 20 mΩ | 3 A | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | RIGHT ANGLE | BOARD CONNECTOR | 2500VDC V | NO | .973 N | 10 GΩ | .17792 N | e3 | UL | -55 °C | 125 °C | SPLIT BOARD LOCK | RECEPTACLE | Tin (Sn) | COPPER ALLOY | HYBRID | YES | LOCKING | ONE | PRESS FIT | 0.47 inch | 0.5 inch | 6.2 inch | 0.135 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
51760-10311208ABLF
Amphenol FCi
|
Check for Price | Yes | Active | 123 | 20 mΩ | 3 A | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | RIGHT ANGLE | BOARD CONNECTOR | 2500VDC V | NO | .973 N | 500 MΩ | .17792 N | UL | -55 °C | 105 °C | HOLE .138-.163 | RECEPTACLE | S112P11 | TIN | COPPER ALLOY | HYBRID | YES | GUIDE PIN | LOCKING | ONE | PRESS FIT | 0.47 inch | 0.865 inch | 6.2 inch | 0.135 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
51740-10311208A
Amphenol FCi
|
Check for Price | No | Obsolete | 123 | 20 mΩ | 3 A | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | RIGHT ANGLE | BOARD CONNECTOR | 2500VDC V | NO | .973 N | 10 GΩ | .17792 N | e0 | UL | -55 °C | 125 °C | SPLIT BOARD LOCK | RECEPTACLE | Tin/Lead (Sn/Pb) | COPPER ALLOY | HYBRID | YES | LOCKING | ONE | SOLDER | 0.47 inch | 0.5 inch | 6.2 inch | 0.135 inch | FCI | compliant | EAR99 | 8536.69.40.40 |