Filter Your Search
1 - 3 of 3 results
|
EGP31D-E3/D
Vishay Intertechnologies
|
Check for Price | Yes | Not Recommended | 3 A | 950 mV | 50 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT | EFFICIENCY | 125 A | 1 | O-PALF-W2 | e3 | DO-201AD | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.80 | |||
|
S431DE
Sensitron Semiconductors
|
Check for Price | No | Active | 9 A | 1.6 V | 150 ns | RECTIFIER DIODE | NO | 200 V | e0 | 1 | 150 °C | Tin/Lead (Sn/Pb) | SENSITRON SEMICONDUCTOR | compliant | EAR99 | |||||||||||||||||||||
|
EGP31D-E3/C
Vishay Intertechnologies
|
Check for Price | Yes | Not Recommended | 3 A | 950 mV | 50 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT | EFFICIENCY | 125 A | 1 | O-PALF-W2 | e3 | DO-201AD | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.80 |