Filter Your Search
1 - 10 of 11 results
|
30WQ05FPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 3.3 A | 600 mV | 20 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 360 A | 1 | Not Qualified | R-PSSO-G2 | e3 | TO-252AA | 1 | 125 °C | -40 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | not_compliant | EAR99 | 8541.10.00.80 | |||||||
|
30WQ05FTRLPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 3.3 A | 600 mV | 20 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | SCHOTTKY | LEAKAGE CURRENT IS NOT AT 25 DEG C | GENERAL PURPOSE | 1 | Not Qualified | R-PSSO-G2 | e3 | 1 | 125 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
30WQ05FTRR
International Rectifier
|
Check for Price | No | No | Obsolete | 3.3 A | 600 mV | 20 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | SCHOTTKY | LEAKAGE CURRENT IS NOT AT 25 DEG C | GENERAL PURPOSE | 1 | Not Qualified | R-PSSO-G2 | e0 | 1 | 125 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.10.00.80 | R-PSSO-G2 | |||||||||
|
30WQ05FTRL
International Rectifier
|
Check for Price | No | No | Obsolete | 3.3 A | 600 mV | 20 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | SCHOTTKY | LEAKAGE CURRENT IS NOT AT 25 DEG C | GENERAL PURPOSE | 1 | Not Qualified | R-PSSO-G2 | e0 | 1 | 125 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.10.00.80 | R-PSSO-G2 | |||||||||
|
30WQ05F
International Rectifier
|
Check for Price | No | Transferred | 3.3 A | 600 mV | 20 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 360 A | 1 | Not Qualified | R-PSSO-G2 | e0 | TO-252AA | 1 | 125 °C | 240 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.10.00.80 | R-PSSO-G2 | ||||||
|
30WQ05F
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 3.3 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 360 A | 1 | Not Qualified | R-PSSO-G2 | e3 | TO-252AA | 1 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8541.10.00.80 | R-PSSO-G2 | |||||||||||
|
30WQ05FTRPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 3.3 A | 600 mV | 20 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 360 A | 1 | Not Qualified | R-PSSO-G2 | e3 | TO-252AA | 1 | 125 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.10.00.80 | R-PSSO-G2 | TO-252AA | 3 | |||||
|
30WQ05FPBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 3.3 A | 600 mV | 20 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 360 A | 1 | R-PSSO-G2 | TO-252AA | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8541.10.00.80 | R-PSSO-G2 | |||||||||
|
30WQ05FTR
International Rectifier
|
Check for Price | No | Transferred | 3.3 A | 600 mV | 20 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 360 A | 1 | Not Qualified | R-PSSO-G2 | e0 | TO-252AA | 125 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.10.00.80 | R-PSSO-G2 | TO-252AA | 3 | |||||||
|
30WQ05FTRRPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 3.3 A | 600 mV | 20 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | SCHOTTKY | LEAKAGE CURRENT IS NOT AT 25 DEG C | GENERAL PURPOSE | 1 | Not Qualified | R-PSSO-G2 | e3 | 1 | 125 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | not_compliant | EAR99 | 8541.10.00.80 |