Filter Your Search
1 - 4 of 4 results
|
30LVD55-R
Vishay Cera-Mite
|
Check for Price | Yes | Yes | Active | 5.5 nF | 20 % | Y5U | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 400 V | -56/+22% ppm/°C | e3 | IEC60384-14 | 125 °C | -30 °C | 2 | DISK PACKAGE | Radial | NO | MATTE TIN OVER NICKEL | 9.5 mm | WIRE | 14.2 mm | 14.2 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | , 5620 | compliant | EAR99 | 8532.23.00.60 | |||
|
30LVD55-R
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | unknown | |||||||||||||||||||||||||||||||
|
30LVD55RJ-R
Vishay Intertechnologies
|
Check for Price | Yes | Active | 5.5 nF | 20 % | Y5U | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 300 V | -56/+22% ppm/°C | e3 | 125 °C | -30 °C | 2 | Radial | TR | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 10 mm | WIRE | 19 mm | 14.2 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | , 5620 | compliant | EAR99 | ||||||
|
30LVD55AD-R
Vishay Intertechnologies
|
Check for Price | Yes | Active | 5.5 nF | 20 % | Y5U | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 300 V | -56/+22% ppm/°C | e3 | 125 °C | -30 °C | 2 | Radial | Bulk | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 10 mm | WIRE | 17.4 mm | 14.2 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | , 5620 | compliant | EAR99 |