Filter Your Search
1 - 10 of 56 results
|
MBR30L100CT
Taiwan Semiconductor
|
Check for Price | Yes | Active | 15 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 220 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 1 | 150 °C | -65 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
30L100
Edal Industries Inc
|
Check for Price | Obsolete | 300 mA | 10 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 10 kV | 1 | AVALANCHE | HIGH RELIABILITY | 40 A | 1 | Not Qualified | O-XALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | unknown | EAR99 | 8541.10.00.70 | |||||||||||||||
|
TST30L100CW
Taiwan Semiconductor
|
Check for Price | Yes | Not Recommended | 15 A | 820 mV | 200 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 200 A | 1 | R-PSFM-T3 | e3 | TO-220AB | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | |||||||||||||
|
MBR30L100CTD0
Taiwan Semiconductor
|
Check for Price | Obsolete | 15 A | 770 mV | 500 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 220 A | 1 | R-PSFM-T3 | AEC-Q101 | TO-220AB | 150 °C | -65 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | PURE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | R-PSFM-T3 | ||||||||||
|
SR130L10R
Powerex Power Semiconductors
|
Check for Price | Active | 130 A | 1.15 V | RECTIFIER DIODE | SINGLE | NO | 500 V | 1 | 2 kA | 1 | 150 °C | POWEREX INC | unknown | EAR99 | |||||||||||||||||||||||||||||
|
PRC30L100
Diotec Semiconductor AG
|
Check for Price | Yes | Active | 6 A | 1 V | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 400 A | 1 | 1 | 260 | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | |||||||||||||||||||||||||||
|
30L106
Edal Industries Inc
|
Check for Price | Contact Manufacturer | 300 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 10.6 kV | 1 | AVALANCHE | HIGH RELIABILITY | 60 A | 1 | Not Qualified | O-XALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | unknown | EAR99 | 8541.10.00.70 | O-XALF-W2 | |||||||||||||||
|
MBRF30L100CT
KEC
|
Check for Price | Active | 30 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | SCHOTTKY | LOW POWER LOSS | GENERAL PURPOSE | 350 A | 1 | Not Qualified | R-PSFM-T3 | TO-220AB | 150 °C | -40 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | KEC CORP | unknown | EAR99 | 8541.10.00.80 | TO-220IS(1), 3 PIN | TO-220AB | 3 | |||||||||||
|
TSF30L100CC0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 15 A | 800 mV | 250 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 160 A | 1 | R-PSFM-T3 | e3 | TO-220AB | 150 °C | -55 °C | 260 | 10 | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | ITO-220AB, 3 PIN | |||||||
|
MGBR30L100CL-TF3-T
Unisonic Technologies Co Ltd
|
Check for Price | Active | 15 A | 850 mV | 200 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | GENERAL PURPOSE | 200 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | -65 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8541.10.00.80 | TO-220F, 3 PIN |