Filter Your Search
1 - 10 of 52 results
|
30KPA66CA-B
Littelfuse Inc
|
$15.4056 Buy | Yes | Yes | Active | 107 V | 8 W | SILICON | 73.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 66 V | 1 | AVALANCHE | 30 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 1 | 175 °C | -55 °C | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | O-PALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||
|
30KPA66CA-HRA
Littelfuse Inc
|
$28.4066 Buy | Yes | Active | 8 W | SILICON | 73.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 66 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 81.07 V | 30 kW | O-PALF-W2 | e3 | UL RECOGNIZED | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||||
|
30KPA66CA-HR
Littelfuse Inc
|
$30.0752 Buy | Yes | Active | 8 W | SILICON | 73.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 66 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 81.07 V | 30 kW | O-PALF-W2 | e3 | IEC-61000-4-2, 4-4; UL RECOGNIZED | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||||
|
30KPA66CTR
Microsemi Corporation
|
Check for Price Buy | Obsolete | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||||
|
30KPA66CA/TR13
YAGEO Corporation
|
Check for Price Buy | Active | 107 V | 2 µA | 8 W | 77.58 V | SILICON | 73.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 66 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 81.46 V | 30 kW | 66 V | O-PALF-W2 | IEC-61000-4-2; MIL-STD-750; UL CERTIFIED | 1 | 150 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2019-04-29 | |||||||||
|
30KPA66C
MDE Semiconductor Inc
|
Check for Price Buy | Yes | Yes | Active | 107 V | 8 W | 73.7 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 66 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 30 kW | O-PALF-W2 | e3 | UL RECOGNIZED | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | MDE SEMICONDUCTOR INC | ROHS COMPLIANT, PLASTIC, P-600, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||
|
30KPA66CATR
Microsemi Corporation
|
Check for Price Buy | No | Obsolete | 107 V | 1.61 W | SILICON | 73.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 66 V | 1 | AVALANCHE | 30 kW | Not Qualified | O-PALF-W2 | e0 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | PLASTIC PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||
|
30KPA66CAE3
Microsemi Corporation
|
Check for Price Buy | Yes | Yes | Transferred | 8 W | SILICON | 73.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 66 V | 1 | AVALANCHE | 80.7 V | 30 kW | O-PALF-W2 | e3 | 1 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
30KPA66CTR
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price Buy | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | NOT SPECIFIED | NOT SPECIFIED | SANGDEST MICROELECTRONICS (NANJING) CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||
|
30KPA66CA
MERITEK Electronics Corporation
|
Check for Price Buy | Yes | Active | 8 W | SILICON | 73.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 66 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 30 kW | O-PALF-W2 | UL RECOGNIZED | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MERITEK ELECTRONICS CORP | ROHS COMPLIANT, PLASTIC, P600, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.50 |