Parametric results for: 30kpa180c under Transient Suppressors

Filter Your Search

1 - 10 of 56 results

|
-
-
-
-
-
Manufacturer Part Number: 30kpa180c
Select parts from the table below to compare.
Compare
Compare
30KPA180CA-B
Littelfuse Inc
$20.0998 Yes Yes Active 290.4 V 8 W SILICON 201.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 180 V 1 AVALANCHE 30 kW Not Qualified O-PALF-W2 e3 UL RECOGNIZED 1 175 °C -55 °C 260 40 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL LITTELFUSE INC O-PALF-W2 2 not_compliant EAR99 8541.10.00.50 LITTELFUSE
30KPA180CA
Littelfuse Inc
$20.9727 Yes Yes Active 290.4 V 8 W SILICON 201.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 180 V 1 AVALANCHE 30 kW Not Qualified O-PALF-W2 e3 UL RECOGNIZED 1 175 °C -55 °C 260 40 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL LITTELFUSE INC HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 2 not_compliant EAR99 8541.10.00.50 LITTELFUSE
30KPA180CA-HRA
Littelfuse Inc
$28.4066 Yes Active 8 W SILICON 201.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 180 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 221.21 V 30 kW O-PALF-W2 e3 UL RECOGNIZED 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL LITTELFUSE INC O-PALF-W2 unknown EAR99 8541.10.00.50
30KPA180CA-HR
Littelfuse Inc
$30.0752 Yes Active 8 W SILICON 201.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 180 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 221.21 V 30 kW O-PALF-W2 e3 IEC-61000-4-2, 4-4; UL RECOGNIZED 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL LITTELFUSE INC O-PALF-W2 unknown EAR99 8541.10.00.50
30KPA180CA
Suzhou Good-Ark Electronics Co Ltd
Check for Price Yes Active 8 W SILICON 201.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 180 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 30 kW O-PALF-W2 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL GOOD-ARK ELECTRONICS CO LTD compliant EAR99 8541.10.00.50
30KPA180C
New Jersey Semiconductor Products Inc
Check for Price Active SILICON 180.99 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE 180 V 1 AVALANCHE 30 kW 175 °C -55 °C NEW JERSEY SEMICONDUCTOR PRODUCTS INC unknown
30KPA180CTR
MDE Semiconductor Inc
Check for Price Yes Active 290.4 V 201.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL NO 180 V MDE SEMICONDUCTOR INC unknown EAR99 8541.10.00.50
30KPA180CA
Continental Device India Ltd
Check for Price Yes Active 290.4 V 2 µA 8 W 70.56 V SILICON 201.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 180 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 222.35 V 30 kW 180 V O-PALF-W2 IATF 16949; MIL-STD-202 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL CONTINENTAL DEVICE INDIA LTD compliant EAR99 8541.10.00.50
30KPA180CATRE3
Microsemi Corporation
Check for Price Yes Transferred 290.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL NO 180 V MICROSEMI CORP compliant EAR99 8541.10.00.50
30KPA180CAE3
Microsemi Corporation
Check for Price Yes Yes Transferred 8 W SILICON 201.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 180 V 1 AVALANCHE 220.1 V 30 kW O-PALF-W2 e3 1 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP O-PALF-W2 2 compliant EAR99 8541.10.00.50 P600