Parametric results for: 30kp45ca-ap under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: 30kp45caap
Select parts from the table below to compare.
Compare
Compare
30KP45CA-AP-HF
Micro Commercial Components
Check for Price Yes Active 77.4 V 8 W 52.65 V SILICON 50.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 45 V 1 AVALANCHE PRSM-MIN 55 V 30 kW O-PALF-W2 e3 UL RECOGNIZED 1 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL MICRO COMMERCIAL COMPONENTS CORP not_compliant EAR99 8541.10.00.50
30KP45CA-AP
Micro Commercial Components
Check for Price Yes Yes Active 77.4 V 8 W 52.7 V SILICON 50.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 45 V 1 AVALANCHE PRSM-MIN 55 V 30 kW Not Qualified O-PALF-W2 e3 UL RECOGNIZED 1 175 °C -55 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL MICRO COMMERCIAL COMPONENTS CORP not_compliant EAR99 8541.10.00.50 R-6, 2 PIN 2