Filter Your Search
1 - 10 of 117 results
|
30KP260CA
Continental Device India Ltd
|
$4.0817 | Active | 416 V | 10 µA | 8 W | SILICON | 290.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 260 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 30 kW | 260 V | O-PALF-W2 | TS 16949 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | CONTINENTAL DEVICE INDIA LTD | compliant | |||||||||||||||
|
MPLAD30KP260CA/TR
Microchip Technology Inc
|
$37.0337 | No | Active | 419 V | 2.5 W | 304.5 V | SILICON | 289 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 260 V | 1 | AVALANCHE | HIGH RELIABILITY | 320 V | 30 kW | Not Qualified | R-PSSO-G1 | e0 | 1 | 150 °C | -65 °C | CATHODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | compliant | R-PSSO-G1 | EAR99 | 8541.10.00.50 | Microchip | |||||||
|
MPLAD30KP260CA
Microchip Technology Inc
|
$37.5372 | No | Active | 419 V | 2.5 W | 304.5 V | SILICON | 289 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 260 V | 1 | AVALANCHE | HIGH RELIABILITY | 320 V | 30 kW | Not Qualified | S-PSSO-G1 | e0 | MIL-19500 | 1 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | compliant | S-PSSO-G1 | EAR99 | 8541.10.00.50 | Microchip | ||||||
|
MPLAD30KP260CAE3
Microchip Technology Inc
|
$51.1620 | Yes | Active | 419 V | 2.5 W | 304.5 V | SILICON | 289 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 260 V | 1 | AVALANCHE | HIGH RELIABILITY | 320 V | 30 kW | Not Qualified | S-PSSO-G1 | e3 | MIL-19500 | 1 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | compliant | S-PSSO-G1 | EAR99 | 8542.32.00.51 | Microchip | ||||||
|
MPLAD30KP260CAE3/TR
Microchip Technology Inc
|
$53.5268 | Yes | Active | 419 V | 2.5 W | 304.5 V | SILICON | 289 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 260 V | 1 | AVALANCHE | HIGH RELIABILITY | 320 V | 30 kW | Not Qualified | R-PSSO-G1 | e3 | 1 | 150 °C | -65 °C | CATHODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | compliant | R-PSSO-G1 | EAR99 | 8541.10.00.50 | ||||||||
|
MAPLAD30KP260CA
Microchip Technology Inc
|
$61.5558 | No | Active | 419 V | 2.5 W | 304.5 V | SILICON | 289 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 260 V | 1 | AVALANCHE | HIGH RELIABILITY | 320 V | 30 kW | Not Qualified | S-PSSO-G1 | e0 | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | 1 | 150 °C | -55 °C | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | compliant | |||||||||||
|
MAPLAD30KP260CAE3
Microchip Technology Inc
|
$61.5558 | Yes | Active | 419 V | 2.5 W | 304.5 V | SILICON | 289 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 260 V | 1 | AVALANCHE | HIGH RELIABILITY | 320 V | 30 kW | Not Qualified | S-PSSO-G1 | e3 | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | 150 °C | -55 °C | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||||
|
MXPLAD30KP260CA/TR
Microchip Technology Inc
|
$116.2478 | No | Active | 419 V | 2.5 W | 304.5 V | SILICON | 289 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 260 V | 1 | AVALANCHE | HIGH RELIABILITY | 320 V | 30 kW | Not Qualified | R-PSSO-G1 | e0 | 1 | 150 °C | -65 °C | CATHODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | compliant | R-PSSO-G1 | EAR99 | 8541.10.00.50 | ||||||||
|
MXPLAD30KP260CAE3
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 419 V | 2.5 W | 304.5 V | SILICON | 289 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 260 V | 1 | AVALANCHE | HIGH RELIABILITY | 320 V | 30 kW | Not Qualified | S-PSSO-G1 | e3 | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | 1 | 150 °C | -55 °C | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | 1 | |||||||
|
30KP260CATR
World Products Inc
|
Check for Price | Yes | Active | 416 V | 8 W | 290.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 260 V | 1 | AVALANCHE | 30 kW | 175 °C | -55 °C | ISOLATED | WORLD PRODUCTS INC | compliant | EAR99 | 8541.10.00.50 |