Filter Your Search
1 - 1 of 1 results
|
30KP160A-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 252.6 V | 8 W | 187.2 V | SILICON | 178.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 160 V | 1 | AVALANCHE | PRSM-MIN | 195.7 V | 30 kW | O-PALF-W2 | e3 | UL RECOGNIZED | 1 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 |