Filter Your Search
1 - 10 of 494 results
|
30CTQ045S
Diotec Semiconductor AG
|
$0.3671 | Yes | Active | 15 A | 620 mV | 50 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 45 V | 2 | SCHOTTKY | GENERAL PURPOSE | 290 A | 1 | R-PSSO-G2 | e3 | TO-263AB | 1 | 175 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | DIOTEC SEMICONDUCTOR AG | D2PAK-3/2 | compliant | EAR99 | 8541.10.00.80 | Diotec | ||||
|
30CTQ040S
Diotec Semiconductor AG
|
$0.3784 | Yes | Active | 15 A | 620 mV | 50 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 40 V | 2 | SCHOTTKY | GENERAL PURPOSE | 290 A | 1 | R-PSSO-G2 | e3 | TO-263AB | 1 | 175 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | DIOTEC SEMICONDUCTOR AG | D2PAK-3/2 | compliant | EAR99 | 8541.10.00.80 | |||||
|
30CTQ035S
Diotec Semiconductor AG
|
$0.3784 | Yes | Active | 15 A | 620 mV | 50 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 35 V | 2 | SCHOTTKY | GENERAL PURPOSE | 290 A | 1 | R-PSSO-G2 | e3 | TO-263AB | 1 | 175 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | DIOTEC SEMICONDUCTOR AG | D2PAK-3/2 | compliant | EAR99 | 8541.10.00.80 | |||||
|
30CTQ200
Diotec Semiconductor AG
|
$0.6245 | Yes | Active | 15 A | 860 mV | 50 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 250 A | 1 | 200 V | R-PSFM-T3 | e3 | TO-220AB | 1 | 175 °C | -50 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.80 | ||||||
|
30CTQ045
Diotec Semiconductor AG
|
$0.7588 | Yes | Active | 620 mV | 50 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 45 V | 2 | SCHOTTKY | GENERAL PURPOSE | 290 A | 1 | R-PSFM-T3 | e3 | TO-220AB | 175 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | Diotec | ||||||||
|
VS-30CTQ060-1-M3
Vishay Intertechnologies
|
$0.9468 | Yes | Active | 15 A | 820 mV | 800 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 60 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 260 A | 1 | 60 V | R-PSIP-T3 | TO-262AA | 1 | 150 °C | -55 °C | 245 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8541.10.00.80 | Vishay | ||||||
|
VS-30CTQ060STRL-M3
Vishay Intertechnologies
|
$0.9609 | Yes | Active | 15 A | 820 mV | 800 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 60 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 260 A | 1 | 60 V | R-PSSO-G2 | e3 | TO-263AB | 1 | 150 °C | -55 °C | 245 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | D2PAK-3/2 | compliant | EAR99 | 8541.10.00.80 | Vishay | |||
|
VS-30CTQ060S-M3
Vishay Intertechnologies
|
$1.0418 | Yes | Active | 15 A | 820 mV | 800 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 60 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 260 A | 1 | 60 V | R-PSSO-G2 | e3 | TO-263AB | 1 | 150 °C | -55 °C | 245 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | D2PAK-3/2 | compliant | EAR99 | 8541.10.00.80 | Vishay | ||
|
VS-30CTQ035STRR-M3
Vishay Intertechnologies
|
$1.1287 | Yes | Active | 15 A | 760 mV | 2 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 35 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 265 A | 1 | R-PSSO-G2 | e3 | TO-263AB | 1 | 175 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||||||
|
VS-30CTQ035STRL-M3
Vishay Intertechnologies
|
$1.1287 | Yes | Active | 15 A | 760 mV | 2 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 35 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 265 A | 1 | R-PSSO-G2 | e3 | TO-263AB | 1 | 175 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 |