Filter Your Search
1 - 4 of 4 results
|
VS-30CPQ040PBF
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 15 A | 500 mV | 1.75 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 40 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 1.02 kA | 1 | R-PSFM-T3 | e3 | TO-247AC | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-3 | compliant | |||||||||
|
30CPQ040PBF
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 30 A | 610 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 40 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 265 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-247AC | 150 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | LEAD FREE, PLASTIC, TO-3P, 3 PIN | compliant | TO-247AC | 2 | EAR99 | 8541.10.00.80 | |||
|
VS-30CPQ040PBF
Vishay Semiconductors
|
Check for Price | Obsolete | 15 A | 500 mV | 1.75 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 40 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 1.02 kA | 1 | R-PSFM-T3 | e3 | TO-247AC | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | VISHAY SEMICONDUCTORS | R-PSFM-T3 | unknown | EAR99 | 8541.10.00.80 | ||||||||
|
30CPQ040PBF
International Rectifier
|
Check for Price | Yes | Transferred | 30 A | 640 mV | 70 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 40 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 1.02 kA | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-247AC | 150 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | LEAD FREE PACKAGE-3 | compliant | TO-247AC | 3 | EAR99 | 8541.10.00.80 |