Filter Your Search
1 - 3 of 3 results
|
30CPF02
International Rectifier
|
Check for Price | No | Transferred | 30 A | 1.41 V | 160 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | FAST RECOVERY | 315 A | 1 | Not Qualified | R-PSIP-T3 | e0 | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
30CPF02PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 30 A | 160 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | FAST RECOVERY | 315 A | 1 | Not Qualified | R-PSIP-T3 | e3 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.10.00.80 | R-PSIP-T3 | |||||||||||
|
30CPF02
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 30 A | 1.41 V | 160 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | FREE WHEELING DIODE | FAST RECOVERY | 315 A | 1 | Not Qualified | R-PSIP-T3 | TO-247AC | 150 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.80 | MODIFIED TO-247AC, 3 PIN | TO-247AC | 3 |