Filter Your Search
1 - 10 of 13 results
|
MMBD330W-R2-00001
PanJit Semiconductor
|
Check for Price | Active | PAN JIT INTERNATIONAL INC | unknown | ||||||||||||||||||||||||||||||||||||||
|
MMBD330W_R1_00001
PanJit Semiconductor
|
Check for Price | Yes | Active | 200 mA | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | GENERAL PURPOSE | 1 | R-PDSO-G3 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PANJIT INTERNATIONAL INC | compliant | GREEN, PLASTIC PACKAGE-3 | EAR99 | 8541.10.00.70 | ||||||||||||
|
CPD106R-CTLSH01-30-WR
Central Semiconductor Corp
|
Check for Price | Active | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||
|
MMBD330W_R1_10001
PanJit Semiconductor
|
Check for Price | Yes | Active | 200 mA | 600 mV | 200 nA | 200 mW | SILICON | 30 V | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | FAST RECOVERY | 1 | 25 V | R-PDSO-G3 | 125 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PANJIT INTERNATIONAL INC | compliant | SOT-323, 3 PIN | ||||||||||||
|
MMBD330W_R2_10001
PanJit Semiconductor
|
Check for Price | Yes | Active | 200 mA | 600 mV | 200 nA | 200 mW | SILICON | 30 V | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | FAST RECOVERY | 1 | 25 V | R-PDSO-G3 | 125 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PANJIT INTERNATIONAL INC | compliant | SOT-323, 3 PIN | ||||||||||||
|
B0530WRHG
Taiwan Semiconductor
|
Check for Price | Yes | Active | 500 mA | 430 mV | 130 µA | 410 mW | SILICON | 30 V | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | LOW POWER LOSS | GENERAL PURPOSE | 5.5 A | 1 | 30 V | Not Qualified | R-PDSO-G2 | e3 | 1 | 125 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | GREEN, PLASTIC PACKAGE-2 | EAR99 | 8541.10.00.70 | ||||
|
B0530WRF
Taiwan Semiconductor
|
Check for Price | Active | 500 mA | 410 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | LOW POWER LOSS | GENERAL PURPOSE | 1 | R-PDSO-G2 | e3 | 1 | 125 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | ROHS COMPLIANT, PLASTIC PACKAGE-2 | EAR99 | 8541.10.00.70 | |||||||||||
|
B0530WRFG
Taiwan Semiconductor
|
Check for Price | Active | 500 mA | 410 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | LOW POWER LOSS | GENERAL PURPOSE | 1 | R-PDSO-G2 | e3 | 1 | 125 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | R-PDSO-G2 | EAR99 | 8541.10.00.70 | |||||||||||
|
MMBD330W-R1-00001
PanJit Semiconductor
|
Check for Price | Active | PAN JIT INTERNATIONAL INC | unknown | ||||||||||||||||||||||||||||||||||||||
|
MMBD330W-R2-10001
PanJit Semiconductor
|
Check for Price | Yes | Active | 200 mA | 600 mV | 200 nA | 200 mW | SILICON | 30 V | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | FAST RECOVERY | 1 | 25 V | R-PDSO-G3 | 125 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.70 |