Filter Your Search
1 - 8 of 8 results
Select Parts | Part Number |
---|
|
VS-30TPS08-M3
Vishay Intertechnologies
|
||
|
30TPS08
International Rectifier
|
||
|
30TPS08
Vishay Intertechnologies
|
||
|
VS-30TPS08-M3
Vishay Semiconductors
|
||
|
VS-30TPS08PBF
Vishay Semiconductors
|
||
|
VS-30TPS08PBF
Vishay Intertechnologies
|
||
|
30TPS08PBF
Vishay Intertechnologies
|
||
|
30TPS08PBF
International Rectifier
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | ||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
On-state Current-Max
|
Leakage Current-Max
|
Holding Current-Max
|
DC Gate Trigger Current-Max
|
Repetitive Peak Off-state Voltage
|
RMS On-state Current-Max
|
Trigger Device Type
|
Configuration |
Circuit Commutated Turn-off Time-Nom
|
Critical Rate of Rise of Off-State Voltage-Min
|
DC Gate Trigger Voltage-Max
|
Non-Repetitive Pk On-state Cur
|
Repetitive Peak Off-state Leakage Current-Max
|
Repetitive Peak Reverse Voltage
|
JEDEC-95 Code
|
JESD-30 Code
|
JESD-609 Code
|
Qualification Status
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Elements |
Number of Terminals
|
Package Body Material
|
Package Shape
|
Package Style
|
Surface Mount
|
Terminal Finish
|
Terminal Form
|
Terminal Position
|
Ihs Manufacturer
|
Reach Compliance Code
|
Samacsys Manufacturer
|
Part Package Code
|
Package Description
|
Pin Count
|
ECCN Code
|
HTS Code
|
Yes | Active | 20 kA | 10 mA | 100 mA | 60 mA | 800 V | SCR | 110 µs | 500 V/us | 2.5 V | 300 A | e2 | 125 °C | -40 °C | NO | MATTE TIN COPPER | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | |||||||||||||||||||||||
No | No | Transferred | 20 kA | 500 µA | 100 mA | 45 mA | 800 V | 30 A | SCR | SINGLE | 110 µs | 500 V/us | 2 V | 250 A | 500 µA | 800 V | TO-247AC | R-PSFM-T3 | e0 | Not Qualified | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | TO-247AC | TO-247AC, 3 PIN | 3 | EAR99 | 8541.30.00.80 | ||||
No | Obsolete | 20 kA | 500 µA | 100 mA | 45 mA | 800 V | 30 A | SCR | SINGLE | 110 µs | 500 V/us | 2 V | 250 A | 800 V | TO-247AC | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | unknown | TO-247AC | TO-247AC, 3 PIN | 3 | EAR99 | 8541.30.00.80 | ||||||
Active | 20 kA | 10 mA | 100 mA | 60 mA | 800 V | SCR | 110 µs | 500 V/us | 2.5 V | 300 A | e2 | 125 °C | -40 °C | NO | MATTE TIN COPPER | VISHAY SEMICONDUCTORS | unknown | , | EAR99 | |||||||||||||||||||||||
Obsolete | 20 kA | 10 mA | 100 mA | 60 mA | 800 V | SCR | 110 µs | 500 V/us | 2.5 V | 300 A | e2 | 125 °C | -40 °C | NO | MATTE TIN COPPER | VISHAY SEMICONDUCTORS | unknown | , | EAR99 | |||||||||||||||||||||||
Yes | Obsolete | 20 kA | 10 mA | 100 mA | 60 mA | 800 V | SCR | 110 µs | 500 V/us | 2.5 V | 300 A | e2 | 125 °C | -40 °C | NO | MATTE TIN COPPER | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | |||||||||||||||||||||||
Yes | Yes | Obsolete | 20 kA | 500 µA | 100 mA | 45 mA | 800 V | 30 A | SCR | SINGLE | 110 µs | 500 V/us | 2 V | 250 A | 800 V | TO-247AC | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | TO-247AC | LEAD FREE PACKAGE-3 | 3 | EAR99 | 8541.30.00.80 | ||||
Yes | Yes | Transferred | 100 mA | 45 mA | 800 V | 30 A | SCR | SINGLE | 110 µs | 2 V | 500 µA | 800 V | TO-247AC | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | TO-247AC | TO-247AC, 3 PIN | 3 | EAR99 | 8541.30.00.80 |
|
VS-30TPS08-M3
Vishay Intertechnologies
|
$3.1990 Buy | Yes | Active | 20 kA | 10 mA | 100 mA | 60 mA | 800 V | SCR | 110 µs | 500 V/us | 2.5 V | 300 A | e2 | 125 °C | -40 °C | NO | MATTE TIN COPPER | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ||||||||||||||||||||||||
|
30TPS08
International Rectifier
|
Check for Price Buy | No | No | Transferred | 20 kA | 500 µA | 100 mA | 45 mA | 800 V | 30 A | SCR | SINGLE | 110 µs | 500 V/us | 2 V | 250 A | 500 µA | 800 V | TO-247AC | R-PSFM-T3 | e0 | Not Qualified | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | TO-247AC | TO-247AC, 3 PIN | 3 | EAR99 | 8541.30.00.80 | |||||
|
30TPS08
Vishay Intertechnologies
|
Check for Price Buy | No | Obsolete | 20 kA | 500 µA | 100 mA | 45 mA | 800 V | 30 A | SCR | SINGLE | 110 µs | 500 V/us | 2 V | 250 A | 800 V | TO-247AC | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | unknown | TO-247AC | TO-247AC, 3 PIN | 3 | EAR99 | 8541.30.00.80 | |||||||
|
VS-30TPS08-M3
Vishay Semiconductors
|
Check for Price Buy | Active | 20 kA | 10 mA | 100 mA | 60 mA | 800 V | SCR | 110 µs | 500 V/us | 2.5 V | 300 A | e2 | 125 °C | -40 °C | NO | MATTE TIN COPPER | VISHAY SEMICONDUCTORS | unknown | , | EAR99 | ||||||||||||||||||||||||
|
VS-30TPS08PBF
Vishay Semiconductors
|
Check for Price Buy | Obsolete | 20 kA | 10 mA | 100 mA | 60 mA | 800 V | SCR | 110 µs | 500 V/us | 2.5 V | 300 A | e2 | 125 °C | -40 °C | NO | MATTE TIN COPPER | VISHAY SEMICONDUCTORS | unknown | , | EAR99 | ||||||||||||||||||||||||
|
VS-30TPS08PBF
Vishay Intertechnologies
|
Check for Price Buy | Yes | Obsolete | 20 kA | 10 mA | 100 mA | 60 mA | 800 V | SCR | 110 µs | 500 V/us | 2.5 V | 300 A | e2 | 125 °C | -40 °C | NO | MATTE TIN COPPER | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ||||||||||||||||||||||||
|
30TPS08PBF
Vishay Intertechnologies
|
Check for Price Buy | Yes | Yes | Obsolete | 20 kA | 500 µA | 100 mA | 45 mA | 800 V | 30 A | SCR | SINGLE | 110 µs | 500 V/us | 2 V | 250 A | 800 V | TO-247AC | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | TO-247AC | LEAD FREE PACKAGE-3 | 3 | EAR99 | 8541.30.00.80 | |||||
|
30TPS08PBF
International Rectifier
|
Check for Price Buy | Yes | Yes | Transferred | 100 mA | 45 mA | 800 V | 30 A | SCR | SINGLE | 110 µs | 2 V | 500 µA | 800 V | TO-247AC | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | TO-247AC | TO-247AC, 3 PIN | 3 | EAR99 | 8541.30.00.80 |