Filter Your Search
1 - 10 of 53 results
|
MBR230S1F-7
Diodes Incorporated
|
$0.1538 | Yes | Active | 2 A | 420 mV | 1 mA | 840 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | EFFICIENCY | 30 A | 1 | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 125 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | DIODES INC | GREEN, PLASTIC PACKAGE-2 | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||||||
|
STTH30S12W
STMicroelectronics
|
$2.1433 | Yes | Active | 30 A | 2.7 V | 50 ns | 15 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | HIGH VOLTAGE ULTRA FAST RECOVERY | 180 A | 1 | 1.2 kV | R-PSFM-T2 | DO-247 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | compliant | EAR99 | 8541.10.00.80 | DO-247 | STMicroelectronics | |||||||||||||||||
|
30S10
Micro Commercial Components
|
Check for Price | No | Obsolete | 3 A | 1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | MEDIUM POWER | 80 A | 1 | Not Qualified | O-PALF-W2 | e0 | 1 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | T-18, 2 PIN | compliant | EAR99 | 8541.10.00.80 | 2 | ||||||||||||||||||
|
MGBR30S120CL-TA3-T
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 15 A | 780 mV | 100 µA | SILICON | 120 V | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 120 V | 2 | GENERAL PURPOSE | 250 A | 1 | 120 V | R-PSFM-T3 | TO-220AB | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | UNISONIC TECHNOLOGIES CO LTD | R-PSFM-T3 | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||
|
PD230S16
Nihon Inter Electronics Corporation
|
Check for Price | Transferred | 230 A | SILICON | RECTIFIER DIODE | SERIES CONNECTED, 2 ELEMENTS | NO | 1.6 kV | 2 | GENERAL PURPOSE | 4.5 kA | 1 | Not Qualified | R-XUFM-X3 | 150 °C | -40 °C | 3 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | NIHON INTER ELECTRONICS CORP | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||||||||||||
|
IDW30S120
Infineon Technologies AG
|
Check for Price | Yes | Yes | Obsolete | 15 A | 1.8 V | 305 µA | 150 W | SILICON CARBIDE | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 1.2 kV | 2 | SCHOTTKY | HIGH RELIABILITY | EFFICIENCY | 389 A | 1 | R-PSFM-T3 | TO-247 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | R-PSFM-T3 | compliant | EAR99 | 8541.10.00.80 | Infineon | 3 | TO-247 | |||||||||||
|
30S10-TP
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 3 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | MEDIUM POWER | 80 A | 1 | Not Qualified | O-PALF-W2 | e3 | 1 | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | 2 | ||||||||||||||||||
|
MGBR30S120CL-TF3-T
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 15 A | 780 mV | 100 µA | SILICON | 120 V | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 120 V | 2 | GENERAL PURPOSE | 250 A | 1 | 120 V | R-PSFM-T3 | TO-220AB | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | UNISONIC TECHNOLOGIES CO LTD | TO-220F, 3 PIN | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||
|
30S1P
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 3 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | MEDIUM POWER | 80 A | 1 | Not Qualified | O-PALF-W2 | e3 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | T-18, 2 PIN | compliant | EAR99 | 8541.10.00.80 | 2 | |||||||||||||||||||||
|
MIMMD130S120DK
Micross Components
|
Check for Price | Active | 1.55 V | 500 µA | 694 W | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 1.2 kV | 2 | PD-CASE | GENERAL PURPOSE | 3.8 kA | 1 | R-CUFM-X3 | 150 °C | -40 °C | ISOLATED | 3 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | MICROSS COMPONENTS | MODULE-3 | compliant | EAR99 |