Parametric results for: 30KPA216CA under Transient Suppressors

Filter Your Search

1 - 10 of 35 results

|
-
-
-
-
-
Manufacturer Part Number: 30kpa216ca
Select parts from the table below to compare.
Compare
Compare
30KPA216CA-B
Littelfuse Inc
$20.5456 Yes Yes Active 348.6 V 8 W SILICON 241.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 216 V 1 AVALANCHE 30 kW Not Qualified O-PALF-W2 e3 UL RECOGNIZED 1 175 °C -55 °C 260 40 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL LITTELFUSE INC HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 2 not_compliant EAR99 8541.10.00.50
30KPA216CA-HRA
Littelfuse Inc
$28.4066 Yes Active 8 W SILICON 241.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 216 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 265.43 V 30 kW O-PALF-W2 e3 UL RECOGNIZED 175 °C -55 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL LITTELFUSE INC O-PALF-W2 not_compliant EAR99 8541.10.00.50
30KPA216CA-HR
Littelfuse Inc
$30.0752 Yes Active 8 W SILICON 241.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 216 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 265.43 V 30 kW O-PALF-W2 e3 IEC-61000-4-2, 4-4; UL RECOGNIZED 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL LITTELFUSE INC O-PALF-W2 unknown EAR99 8541.10.00.50
MX30KPA216CA
Microsemi Corporation
Check for Price No Obsolete 346.6 V 1.61 W SILICON 241.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 216 V 1 AVALANCHE 30 kW Not Qualified O-PALF-W2 e0 MIL-19500 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP PLASTIC PACKAGE-2 2 unknown EAR99 8541.10.00.50
MA30KPA216CA
Microsemi Corporation
Check for Price No Obsolete 346.6 V 1.61 W SILICON 241.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 216 V 1 AVALANCHE 30 kW Not Qualified O-PALF-W2 e0 MIL-19500 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP PLASTIC PACKAGE-2 2 unknown EAR99 8541.10.00.50
MA30KPA216CATR
Microsemi Corporation
Check for Price No Obsolete 346.6 V 1.61 W SILICON 241.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 216 V 1 AVALANCHE 30 kW Not Qualified O-PALF-W2 e0 MIL-19500 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP PLASTIC PACKAGE-2 2 unknown EAR99 8541.10.00.50
30KPA216CA
Sensitron Semiconductors
Check for Price No No Transferred 8 W SILICON 240 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 216 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 265.2 V 30 kW Not Qualified O-PALF-W2 UL RECOGNIZED 1 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL SENSITRON SEMICONDUCTOR PLASTIC, P-600, 2 PIN 2 compliant EAR99 8541.10.00.50
30KPA216CAB
Littelfuse Inc
Check for Price Yes Yes Active 8 W SILICON 241.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 216 V 1 AVALANCHE UL RECOGNIZED 30 kW Not Qualified O-PALF-W2 e3 NOT SPECIFIED 175 °C -55 °C 260 40 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL LITTELFUSE INC HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 2 unknown
30KPA216CA
MDE Semiconductor Inc
Check for Price Yes Yes Active 348.6 V 8 W 241.3 V SILICON 241.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 216 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 30 kW O-PALF-W2 e3 UL RECOGNIZED 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN WIRE AXIAL MDE SEMICONDUCTOR INC 2 unknown EAR99 8541.10.00.50
30KPA216CA
BrightKing Inc
Check for Price Yes Transferred 348.6 V 8 W 252 V SILICON 241.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 216 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 30 kW O-PALF-W2 1 175 °C -55 °C 265 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL BRIGHTKING INC unknown EAR99 8541.10.00.50