Parametric results for: 30KPA170A under Transient Suppressors

Filter Your Search

1 - 10 of 38 results

|
-
-
-
-
Manufacturer Part Number: 30kpa170a
Select parts from the table below to compare.
Compare
Compare
30KPA170A-B
Littelfuse Inc
$16.0094 Yes Yes Active 275 V 8 W SILICON 189.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 170 V 1 AVALANCHE 30 kW Not Qualified O-PALF-W2 e3 UL RECOGNIZED 1 175 °C -55 °C 260 40 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL LITTELFUSE INC O-PALF-W2 2 not_compliant EAR99 8541.10.00.50
30KPA170A-HRA
Littelfuse Inc
$28.4066 Yes Active 8 W SILICON 189.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 170 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 208.89 V 30 kW O-PALF-W2 e3 UL RECOGNIZED 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL LITTELFUSE INC O-PALF-W2 unknown EAR99 8541.10.00.50 LITTELFUSE
30KPA170A-HR
Littelfuse Inc
$30.0752 Yes Active 8 W SILICON 189.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 170 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 208.89 V 30 kW O-PALF-W2 e3 IEC-61000-4-2, 4-4; UL RECOGNIZED 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL LITTELFUSE INC O-PALF-W2 unknown EAR99 8541.10.00.50
30KPA170A
Microsemi Corporation
Check for Price No No Obsolete 275 V 1.61 W SILICON 189.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 170 V 1 AVALANCHE 30 kW Not Qualified O-PALF-W2 e0 1 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP PLASTIC PACKAGE-2 2 unknown EAR99 8541.10.00.50
SM30KPA170A
ProTek Devices
Check for Price Yes Obsolete 1 W SILICON 189 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 170 V 1 AVALANCHE 30 kW Not Qualified R-PSSO-G1 e4 1 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE SILVER GULL WING SINGLE PROTEK DEVICES R-PSSO-G1 1 compliant EAR99 8541.10.00.50
30KPA170A
New Jersey Semiconductor Products Inc
Check for Price Active SILICON 189.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 170 V 1 AVALANCHE 30 kW O-PALF-W2 175 °C -55 °C 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL NEW JERSEY SEMICONDUCTOR PRODUCTS INC unknown
30KPA170A
MDE Semiconductor Inc
Check for Price Yes Yes Active 275 V 8 W 189.9 V SILICON 189.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 170 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 30 kW O-PALF-W2 e3 UL RECOGNIZED 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN WIRE AXIAL MDE SEMICONDUCTOR INC 2 unknown EAR99 8541.10.00.50
30KPA170AE3
Microsemi Corporation
Check for Price Yes Yes Transferred 8 W SILICON 189.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 170 V 1 AVALANCHE 207.9 V 30 kW O-PALF-W2 e3 1 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP O-PALF-W2 2 compliant EAR99 8541.10.00.50 P600
MA30KPA170A
Microsemi Corporation
Check for Price No Obsolete 275 V 1.61 W SILICON 189.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 170 V 1 AVALANCHE 30 kW Not Qualified O-PALF-W2 e0 MIL-19500 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP PLASTIC PACKAGE-2 2 unknown EAR99 8541.10.00.50
30KPA170ATR
Microsemi Corporation
Check for Price No Obsolete 275 V 1.61 W SILICON 189.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 170 V 1 AVALANCHE 30 kW Not Qualified O-PALF-W2 e0 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP PLASTIC PACKAGE-2 2 unknown EAR99 8541.10.00.50