Parametric results for: 30KPA160CA under Transient Suppressors

Filter Your Search

1 - 10 of 39 results

|
-
-
-
-
Manufacturer Part Number: 30kpa160ca
Select parts from the table below to compare.
Compare
Compare
30KPA160CA
Littelfuse Inc
$1.0000 Yes Yes Active 252.6 V 8 W SILICON 178.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 160 V 1 AVALANCHE 30 kW Not Qualified O-PALF-W2 e3 UL RECOGNIZED 1 175 °C -55 °C 260 40 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL LITTELFUSE INC HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 2 not_compliant EAR99 8541.10.00.50 LITTELFUSE
30KPA160CA-B
Littelfuse Inc
$19.9960 Yes Yes Active 252.6 V 8 W SILICON 178.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 160 V 1 AVALANCHE 30 kW Not Qualified O-PALF-W2 e3 UL RECOGNIZED 1 175 °C -55 °C 260 40 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL LITTELFUSE INC O-PALF-W2 2 not_compliant EAR99 8541.10.00.50
30KPA160CA-HRA
Littelfuse Inc
$28.4066 Yes Active 8 W SILICON 178.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 160 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 196.57 V 30 kW O-PALF-W2 e3 UL RECOGNIZED 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL LITTELFUSE INC O-PALF-W2 unknown EAR99 8541.10.00.50
30KPA160CA-HR
Littelfuse Inc
$30.0752 Yes Active 8 W SILICON 178.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 160 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 196.57 V 30 kW O-PALF-W2 e3 IEC-61000-4-2, 4-4; UL RECOGNIZED 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL LITTELFUSE INC O-PALF-W2 unknown EAR99 8541.10.00.50
30KPA160CA
Sensitron Semiconductors
Check for Price No No Transferred 8 W SILICON 178 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 160 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 197 V 30 kW Not Qualified O-PALF-W2 UL RECOGNIZED 1 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL SENSITRON SEMICONDUCTOR PLASTIC, P-600, 2 PIN 2 compliant EAR99 8541.10.00.50
MA30KPA160CAE3TR
Microsemi Corporation
Check for Price Yes Obsolete 252.6 V 1.61 W SILICON 178.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 160 V 1 AVALANCHE 30 kW Not Qualified O-PALF-W2 e3 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL MICROSEMI CORP ROHS COMPLIANT, PLASTIC PACKAGE-2 2 unknown EAR99 8541.10.00.50
30KPA160CA
Microsemi Corporation
Check for Price No No Obsolete 252.6 V 1.61 W SILICON 178.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 160 V 1 AVALANCHE 30 kW Not Qualified O-PALF-W2 e0 1 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP PLASTIC PACKAGE-2 2 unknown EAR99 8541.10.00.50
30KPA160CA
MERITEK Electronics Corporation
Check for Price Yes Active 8 W SILICON 178.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 160 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 30 kW O-PALF-W2 UL RECOGNIZED 175 °C -55 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL MERITEK ELECTRONICS CORP ROHS COMPLIANT, PLASTIC, P600, 2 PIN 2 compliant EAR99 8541.10.00.50
MA30KPA160CATR
Microsemi Corporation
Check for Price No Obsolete 252.6 V 1.61 W SILICON 178.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 160 V 1 AVALANCHE 30 kW Not Qualified O-PALF-W2 e0 MIL-19500 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP PLASTIC PACKAGE-2 2 unknown EAR99 8541.10.00.50
MA30KPA160CA
Microsemi Corporation
Check for Price No Obsolete 252.6 V 1.61 W SILICON 178.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 160 V 1 AVALANCHE 30 kW Not Qualified O-PALF-W2 e0 MIL-19500 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP PLASTIC PACKAGE-2 2 unknown EAR99 8541.10.00.50