Parametric results for: 30KPA150CA under Transient Suppressors

Filter Your Search

1 - 10 of 37 results

|
-
-
-
-
Manufacturer Part Number: 30kpa150ca
Select parts from the table below to compare.
Compare
Compare
30KPA150CA-B
Littelfuse Inc
$15.4686 Yes Yes Active 233.4 V 8 W SILICON 167.6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 150 V 1 AVALANCHE 30 kW Not Qualified O-PALF-W2 e3 UL RECOGNIZED 1 175 °C -55 °C 260 40 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL LITTELFUSE INC O-PALF-W2 2 not_compliant EAR99 8541.10.00.50 LITTELFUSE
30KPA150CA-HRA
Littelfuse Inc
$27.1906 Yes Active 8 W SILICON 167.6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 150 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 184.36 V 30 kW O-PALF-W2 e3 UL RECOGNIZED 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL LITTELFUSE INC O-PALF-W2 unknown EAR99 8541.10.00.50
30KPA150CA-HR
Littelfuse Inc
$30.0752 Yes Active 8 W SILICON 167.6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 150 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 184.36 V 30 kW O-PALF-W2 e3 IEC-61000-4-2, 4-4; UL RECOGNIZED 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL LITTELFUSE INC O-PALF-W2 unknown EAR99 8541.10.00.50
30KPA150CA/TR13
YAGEO Corporation
Check for Price Active 233.4 V 2 µA 8 W 176.42 V SILICON 167.6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 150 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 185.24 V 30 kW 150 V O-PALF-W2 IEC-61000-4-2; MIL-STD-750; UL CERTIFIED 1 150 °C -55 °C 265 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL YAGEO CORP compliant EAR99 8541.10.00.50 2019-04-29
30KPA150CAE3
Microsemi Corporation
Check for Price Yes Yes Transferred 8 W SILICON 167.6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 150 V 1 AVALANCHE 183.5 V 30 kW O-PALF-W2 e3 1 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP O-PALF-W2 2 compliant EAR99 8541.10.00.50 P600
30KPA150CA
BrightKing Inc
Check for Price Yes Transferred 233.4 V 8 W 175.55 V SILICON 167.6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 150 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 30 kW O-PALF-W2 1 175 °C -55 °C 265 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL BRIGHTKING INC unknown EAR99 8541.10.00.50
30KPA150CA
Sangdest Microelectronics (Nanjing) Co Ltd
Check for Price Yes Active 8 W SILICON 167.6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 150 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 30 kW O-PALF-W2 175 °C -55 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL SANGDEST MICROELECTRONICS (NANJING) CO LTD compliant
30KPA150CA/B
YAGEO Corporation
Check for Price Active 233.4 V 2 µA 8 W 176.42 V SILICON 167.6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 150 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 185.24 V 30 kW 150 V O-PALF-W2 IEC-61000-4-2; MIL-STD-750; UL CERTIFIED 1 150 °C -55 °C 265 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL YAGEO CORP compliant EAR99 8541.10.00.50 2019-04-29
MX30KPA150CATR
Microsemi Corporation
Check for Price No Obsolete 233.4 V 1.61 W SILICON 167.6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 150 V 1 AVALANCHE 30 kW Not Qualified O-PALF-W2 e0 MIL-19500 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP PLASTIC PACKAGE-2 2 unknown EAR99 8541.10.00.50
30KPA150CA
RFE International Inc
Check for Price Yes Yes Contact Manufacturer 8 W SILICON 167.6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 150 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 183.5 V 30 kW O-PALF-W2 175 °C -55 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL RFE INTERNATIONAL INC ROHS COMPLIANT, PLASTIC, R-6 (P600), 2 PIN 2 compliant EAR99 8541.10.00.50