Filter Your Search
1 - 10 of 100 results
|
MPLAD30KP400CAE3
Microchip Technology Inc
|
$46.7945 | Yes | Active | 644 V | 2.5 W | 468 V | SILICON | 444 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 400 V | 1 | AVALANCHE | HIGH RELIABILITY | 492 V | 30 kW | Not Qualified | S-PSSO-G1 | MIL-19500 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | S-PSSO-G1 | compliant | EAR99 | 8541.10.00.50 | Microchip | ||||||||
|
MPLAD30KP400CAE3/TR
Microchip Technology Inc
|
$46.9630 | Yes | Active | 644 V | 2.5 W | 468 V | SILICON | 444 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 400 V | 1 | AVALANCHE | HIGH RELIABILITY | 492 V | 30 kW | Not Qualified | R-PSSO-G1 | e3 | 1 | 150 °C | -65 °C | CATHODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | R-PSSO-G1 | compliant | EAR99 | 8541.10.00.50 | Microchip | ||||||||
|
MPLAD30KP400CA
Microchip Technology Inc
|
$52.9270 | No | Active | 644 V | 2.5 W | 468 V | SILICON | 444 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 400 V | 1 | AVALANCHE | HIGH RELIABILITY | 492 V | 30 kW | Not Qualified | S-PSSO-G1 | e0 | MIL-19500 | 1 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | S-PSSO-G1 | compliant | EAR99 | 8541.10.00.50 | Microchip | |||||||
|
MPLAD30KP400CA/TR
Microchip Technology Inc
|
$53.1070 | No | Active | 644 V | 2.5 W | 468 V | SILICON | 444 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 400 V | 1 | AVALANCHE | HIGH RELIABILITY | 492 V | 30 kW | Not Qualified | R-PSSO-G1 | e0 | 1 | 150 °C | -65 °C | CATHODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | R-PSSO-G1 | compliant | EAR99 | 8541.10.00.50 | Microchip | ||||||||
|
MAPLAD30KP400CAE3
Microchip Technology Inc
|
$61.5621 | Yes | Active | 644 V | 2.5 W | 468 V | SILICON | 444 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 400 V | 1 | AVALANCHE | HIGH RELIABILITY | 492 V | 30 kW | Not Qualified | S-PSSO-G1 | e3 | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | 150 °C | -55 °C | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | compliant | Microchip | ||||||||||||
|
MAPLAD30KP400CA
Microchip Technology Inc
|
$61.5621 | No | Active | 644 V | 2.5 W | 468 V | SILICON | 444 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 400 V | 1 | AVALANCHE | HIGH RELIABILITY | 492 V | 30 kW | Not Qualified | S-PSSO-G1 | e0 | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | 1 | 150 °C | -55 °C | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | compliant | Microchip | |||||||||||
|
30KP400CA-PBF
Digitron Semiconductors
|
Check for Price | Yes | Active | 644 V | 10 µA | 1.61 W | 468 V | SILICON | 444 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 400 V | 1 | AVALANCHE | 492 V | 30 kW | 400 V | O-XALF-W2 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | |||||||||||
|
30KP400CATRE3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 644 V | 468 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 400 V | O-PALF-W2 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||
|
MV30KP400CA
Microsemi Corporation
|
Check for Price | No | Obsolete | 1.61 W | SILICON | 444 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 400 V | 1 | AVALANCHE | 492 V | 30 kW | Not Qualified | O-PALF-W2 | e0 | MIL-19500 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | PLASTIC PACKAGE-2 | unknown | EAR99 | 8541.10.00.50 | 2 | ||||||||||
|
MAPLAD30KP400CAE3/TR
Microchip Technology Inc
|
Check for Price | Yes | Active | 644 V | 2.5 W | 468 V | SILICON | 444 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 400 V | 1 | AVALANCHE | 492 V | 30 kW | Not Qualified | S-PSSO-G1 | e3 | 150 °C | -65 °C | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | S-PSSO-G1 | compliant | EAR99 | 8541.10.00.50 |