Filter Your Search
1 - 10 of 20 results
|
30KP288A-T3-LF
Won-Top Electronics Co Ltd
|
Check for Price | Active | 8 W | SILICON | 321.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 288 V | 1 | AVALANCHE | 30 kW | O-PALF-W2 | e3 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | O-PALF-W2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||
|
30KP288A-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 469.9 V | 8 W | 336.95 V | SILICON | 321.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 288 V | 1 | AVALANCHE | PRSM-MIN | 352.2 V | 30 kW | O-PALF-W2 | e3 | UL RECOGNIZED | 1 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | |||||||||
|
30KP288A-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | 469.9 V | 8 W | 337 V | SILICON | 321.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 288 V | 1 | AVALANCHE | PRSM-MIN | 352.2 V | 30 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 1 | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | R-6, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | 2 | MCC | ||
|
30KP288A-T
Rectron Semiconductor
|
Check for Price | Yes | Active | 8 W | SILICON | 321.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 288 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN | 30 kW | O-PALF-W2 | e3 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN OVER NICKEL | WIRE | AXIAL | RECTRON LTD | O-PALF-W2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
30KP288ATR
MDE Semiconductor Inc
|
Check for Price | Yes | Active | 469 V | 321.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 288 V | O-PALF-W2 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MDE SEMICONDUCTOR INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||
|
30KP288A-AP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 469.9 V | 8 W | 336.95 V | SILICON | 321.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 288 V | 1 | AVALANCHE | PRSM-MIN | 352.2 V | 30 kW | O-PALF-W2 | e3 | UL RECOGNIZED | 1 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | |||||||||
|
30KP288-AP-HF
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | TRANS VOLTAGE SUPPRESSOR DIODE | e3 | 1 | TIN | MICRO COMMERCIAL COMPONENTS | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||
|
30KP288A
Won-Top Electronics Co Ltd
|
Check for Price | Active | 8 W | SILICON | 321.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 288 V | 1 | AVALANCHE | 30 kW | O-PALF-W2 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | O-PALF-W2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||
|
30KP288A-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 469.9 V | 8 W | 336.95 V | SILICON | 321.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 288 V | 1 | AVALANCHE | PRSM-MIN | 352.2 V | 30 kW | O-PALF-W2 | e3 | UL RECOGNIZED | 1 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | |||||||||
|
30KP288ATR
World Products Inc
|
Check for Price | Yes | Active | 469.9 V | 8 W | 321.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 288 V | 1 | AVALANCHE | 30 kW | 175 °C | -55 °C | ISOLATED | WORLD PRODUCTS INC | compliant | EAR99 | 8541.10.00.50 |