Parametric results for: 30KP270CA under Transient Suppressors

Filter Your Search

1 - 10 of 20 results

|
-
-
Manufacturer Part Number: 30kp270ca
Select parts from the table below to compare.
Compare
Compare
30KP270CA
MDE Semiconductor Inc
Check for Price Yes Active 436.2 V 8 W 301.6 V SILICON 301.6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 270 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 30 kW O-PALF-W2 e3 UL RECOGNIZED 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN WIRE AXIAL MDE SEMICONDUCTOR INC unknown EAR99 8541.10.00.50
30KP270CA-TP
Micro Commercial Components
Check for Price Yes Yes Active 436.2 V 8 W 315.9 V SILICON 301.6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 270 V 1 AVALANCHE PRSM-MIN 330.2 V 30 kW Not Qualified O-PALF-W2 e3 UL RECOGNIZED 1 175 °C -55 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICRO COMMERCIAL COMPONENTS CORP not_compliant EAR99 8541.10.00.50 R-6, 2 PIN 2 MCC
30KP270CA-F
Rectron Semiconductor
Check for Price Yes Active 8 W SILICON 301.6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 270 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN 30 kW O-PALF-W2 e3 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN OVER NICKEL WIRE AXIAL RECTRON LTD compliant EAR99 8541.10.00.50 O-PALF-W2
30KP270CA-T3
Won-Top Electronics Co Ltd
Check for Price Active 8 W SILICON 301.6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 270 V 1 AVALANCHE 30 kW O-PALF-W2 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL WON-TOP ELECTRONICS CO LTD compliant EAR99 8541.10.00.50 O-PALF-W2
30KP270CA
World Products Inc
Check for Price Yes Active 436.2 V 8 W 301.6 V SILICON 301.6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 270 V 1 AVALANCHE 30 kW O-XALF-W2 UL RECOGNIZED 175 °C -55 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 UNSPECIFIED ROUND LONG FORM WIRE AXIAL WORLD PRODUCTS INC compliant EAR99 8541.10.00.50
30KP270CA-B
Rectron Semiconductor
Check for Price Yes Active 8 W SILICON 301.6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 270 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN 30 kW O-PALF-W2 e3 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN OVER NICKEL WIRE AXIAL RECTRON LTD compliant EAR99 8541.10.00.50 O-PALF-W2
30KP270CATR
World Products Inc
Check for Price Yes Active 436.2 V 8 W 301.6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 270 V 1 AVALANCHE 30 kW 175 °C -55 °C ISOLATED WORLD PRODUCTS INC compliant EAR99 8541.10.00.50
30KP270CA-AP-HF
Micro Commercial Components
Check for Price Yes Active 436.2 V 8 W 315.9 V SILICON 301.6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 270 V 1 AVALANCHE PRSM-MIN 330.2 V 30 kW O-PALF-W2 e3 UL RECOGNIZED 1 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL MICRO COMMERCIAL COMPONENTS CORP not_compliant EAR99 8541.10.00.50
30KP270CATR
MDE Semiconductor Inc
Check for Price Yes Active 436.2 V 301.6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL NO 270 V O-PALF-W2 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL MDE SEMICONDUCTOR INC unknown EAR99 8541.10.00.50
30KP270C-AP-HF
Micro Commercial Components
Check for Price Yes Yes Obsolete TRANS VOLTAGE SUPPRESSOR DIODE e3 1 TIN MICRO COMMERCIAL COMPONENTS compliant EAR99 8541.10.00.50