Parametric results for: 30KP270-BP under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 30kp270bp
Select parts from the table below to compare.
Compare
Compare
30KP270-BP
Micro Commercial Components
Check for Price Yes Yes Obsolete 436.2 V 8 W 315.9 V SILICON 301.6 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 270 V 1 AVALANCHE 330.2 V 30 kW Not Qualified O-PALF-W2 e3 UL RECOGNIZED 1 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICRO COMMERCIAL COMPONENTS R-6, 2 PIN 2 not_compliant EAR99 8541.10.00.50 2066.996 8.54 17652.145839999997 RoHS 2 (2015/863/EU) 7(a) 2024-06-27 7439-92-1 51 YES 7439-92-1 DRC Conflict Free Undeterminable FMD [object Object],[object Object]
30KP270-BP-HF
Micro Commercial Components
Check for Price Yes Yes Obsolete TRANS VOLTAGE SUPPRESSOR DIODE e3 1 TIN MICRO COMMERCIAL COMPONENTS compliant EAR99 8541.10.00.50 8.54 RoHS 2 (2015/863/EU) 7(a) 2022-06-10 7439-92-1 DRC Conflict Free CMRT V2.03a [object Object],[object Object]