Filter Your Search
1 - 2 of 2 results
|
30KP170-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 275 V | 8 W | 198.9 V | SILICON | 189.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 170 V | 1 | AVALANCHE | 207.9 V | 30 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 1 | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | R-6, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||
|
30KP170-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | TRANS VOLTAGE SUPPRESSOR DIODE | e3 | 1 | TIN | MICRO COMMERCIAL COMPONENTS | compliant | EAR99 | 8541.10.00.50 |