Filter Your Search
1 - 10 of 23 results
|
MPLAD30KP110CAE3TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 177 V | 2.5 W | 128.5 V | SILICON | 122 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 110 V | 1 | AVALANCHE | HIGH RELIABILITY | 135 V | 30 kW | Not Qualified | R-PSSO-G1 | e3 | 1 | 150 °C | -65 °C | CATHODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | MICROSEMI CORP | R-PSSO-G1 | 1 | unknown | EAR99 | 8541.10.00.50 | |||
|
MPLAD30KP110CAE3/TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 177 V | 2.5 W | 128.5 V | SILICON | 122 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 110 V | 1 | AVALANCHE | HIGH RELIABILITY | 135 V | 30 kW | Not Qualified | R-PSSO-G1 | e3 | 1 | 150 °C | -65 °C | CATHODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | MICROSEMI CORP | R-PSSO-G1 | compliant | EAR99 | 8541.10.00.50 | |||||
|
30KP110CAE3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 1.61 W | SILICON | 122 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 110 V | 1 | AVALANCHE | 135 V | 30 kW | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | PLASTIC PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||
|
MPLAD30KP110CAE3/TR
Microchip Technology Inc
|
Check for Price | Yes | Active | 177 V | 2.5 W | 128.5 V | SILICON | 122 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 110 V | 1 | AVALANCHE | HIGH RELIABILITY | 135 V | 30 kW | Not Qualified | R-PSSO-G1 | e3 | 1 | 150 °C | -65 °C | CATHODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | R-PSSO-G1 | compliant | EAR99 | 8541.10.00.50 | |||||
|
PLAD30KP110CAE3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 177 V | 2.5 W | 128.5 V | SILICON | 122 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 110 V | 1 | AVALANCHE | 135 V | 30 kW | Not Qualified | S-PSSO-G1 | e3 | 1 | 150 °C | -65 °C | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | MICROSEMI CORP | S-PSSO-G1 | 1 | unknown | EAR99 | 8541.10.00.50 | ||||||
|
MQ30KP110CAE3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 1.61 W | SILICON | 122 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 110 V | 1 | AVALANCHE | 135 V | 30 kW | Not Qualified | O-PALF-W2 | e3 | MIL-19500 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | PLASTIC PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||
|
MXLPLAD30KP110CAE3/TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 177 V | 2.5 W | 128.5 V | SILICON | 122 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 110 V | 1 | AVALANCHE | HIGH RELIABILITY | 135 V | 30 kW | Not Qualified | R-PSSO-G1 | e3 | 1 | 150 °C | -65 °C | CATHODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | MICROSEMI CORP | R-PSSO-G1 | compliant | EAR99 | 8541.10.00.50 | |||||
|
MSPPLAD30KP110CAE3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 2.5 W | SILICON | 122 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 110 V | 1 | AVALANCHE | 135 V | 30 kW | Not Qualified | S-PSSO-G1 | e3 | 1 | 150 °C | -65 °C | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | MICROSEMI CORP | ROHS COMPLIANT, PLASTIC PACKAGE-1 | 1 | unknown | EAR99 | 8541.10.00.50 | ||||||||
|
MXPLAD30KP110CAE3/TR
Microchip Technology Inc
|
Check for Price | Yes | Active | 177 V | 2.5 W | 128.5 V | SILICON | 122 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 110 V | 1 | AVALANCHE | 135 V | 30 kW | Not Qualified | S-PSSO-G1 | e3 | 150 °C | -65 °C | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | S-PSSO-G1 | compliant | EAR99 | 8541.10.00.50 | ||||||||
|
MXPLAD30KP110CAE3TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 177 V | 2.5 W | 128.5 V | SILICON | 122 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 110 V | 1 | AVALANCHE | 135 V | 30 kW | Not Qualified | S-PSSO-G1 | e3 | 150 °C | -65 °C | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | MICROSEMI CORP | S-PSSO-G1 | 1 | unknown | EAR99 | 8541.10.00.50 |