Filter Your Search
1 - 2 of 2 results
|
R30KP100CA-PBF
Digitron Semiconductors
|
Check for Price | Yes | Active | 162 V | 10 µA | 7 W | 117 V | SILICON | 111 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 100 V | 1 | AVALANCHE | 123 V | 30 kW | 111 V | O-XBCY-W2 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | UNSPECIFIED | ROUND | CYLINDRICAL | WIRE | BOTTOM | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | |||
|
30KP100CA-PBF
Digitron Semiconductors
|
Check for Price | Yes | Active | 162 V | 10 µA | 1.61 W | 117 V | SILICON | 111 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 100 V | 1 | AVALANCHE | 123 V | 30 kW | 100 V | O-XALF-W2 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 |