Filter Your Search
1 - 10 of 17,423 results
|
KNP03SJ030JA19
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0820 | Yes | Active | 3 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 500 V | Tubular | 2 | AMMO PACK | WIRE | 700 µm | 28 mm | 5.5 mm | 16 mm | ROYAL ELECTRONIC FTY CO LTD | AXIAL LEADED | compliant | |||||||||||||||
|
CAW53R30JLF
TT Electronics Resistors
|
$0.1313 | Yes | Active | 3.3 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Rectangular | 2 | Bulk | TIN | WIRE | 750 µm | 30 mm | 10 mm | 23 mm | 11 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | TT Electronics | |||||||||
|
CAW5R330JLF
TT Electronics Resistors
|
$0.1889 | Yes | Active | 330 mΩ | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Rectangular | 2 | Bulk | TIN | WIRE | 750 µm | 30 mm | 10 mm | 23 mm | 11 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | TT Electronics | EAR99 | 8533.21.00.80 | |||||||
|
CAW10R330JLF
TT Electronics Resistors
|
$0.2313 | Yes | Active | 330 mΩ | 5 % | 10 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 700 V | e3 | 155 °C | -55 °C | Rectangular | 2 | Bulk | TIN | WIRE | 750 µm | 30 mm | 10 mm | 50 mm | 11 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | TT Electronics | EAR99 | 8533.21.00.80 | |||||||
|
CAW103R30JLF
TT Electronics Resistors
|
$0.2791 | Yes | Active | 3.3 Ω | 5 % | 10 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 700 V | e3 | 155 °C | -55 °C | Rectangular | 2 | Bulk | TIN | WIRE | 750 µm | 30 mm | 10 mm | 50 mm | 11 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | TT Electronics | EAR99 | 8533.21.00.80 | |||||||
|
SMW7R30JT
TE Connectivity
|
$0.2836 | Yes | Active | 300 mΩ | 5 % | 7 W | 9137 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 20 °C | YES | 750 V | 275 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 23mm x 9.5mm x 9.6mm | TE CONNECTIVITY LTD | CHIP | unknown | TE Connectivity | |||||||||||||||
|
SMW5R30JT
TE Connectivity
|
$0.6434 | Transferred | 300 mΩ | 5 % | 5 W | 5329 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | SM | 25 °C | YES | 500 V | e3 | 280 °C | 2 | RECTANGULAR PACKAGE | TR | TIN | WRAPAROUND | TYCO ELECTRONICS COMPONENTS | CHIP, ROHS COMPLIANT | unknown | TE Connectivity | EAR99 | 8533.21.00.80 | ||||||||||||||
|
CW02B38R30JE70
Vishay Intertechnologies
|
$0.6725 | Yes | Active | 38.3 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 10.7191 V | e3 | 250 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 813 µm | 4.78 mm | 14.27 mm | VISHAY INTERTECHNOLOGY INC | AXAIL LEADED, ROHS COMPLIANT | compliant | ||||||||||||
|
CW02C45R30JE7014
Vishay Intertechnologies
|
$0.6725 | Yes | Active | 45.3 Ω | 5 % | 2.5 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 10.6419 V | e3 | 250 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 813 µm | 5.54 mm | 12.7 mm | VISHAY INTERTECHNOLOGY INC | AXAIL LEADED, ROHS COMPLIANT | compliant | ||||||||||||
|
CW02C45R30JE70
Vishay Intertechnologies
|
$0.6880 | Yes | Active | 45.3 Ω | 5 % | 2.5 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 10.6419 V | e3 | 250 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 1.02 mm | 5.54 mm | 12.7 mm | VISHAY INTERTECHNOLOGY INC | AXAIL LEADED, ROHS COMPLIANT | compliant |