Filter Your Search
1 - 9 of 9 results
|
30J100E
Ohmite Mfg Co
|
$1.7970 | Yes | Yes | Active | 100 Ω | 5 % | 10 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | WIRE WOUND | NO | 1 kV | e1 | Tubular | 2 | TUBULAR PACKAGE | TIN SILVER COPPER | WIRE | 1.024 mm | 38.1 mm | 10.3 mm | 46.8 mm | OHMITE MANUFACTURING CO | AXIAL LEADED, ROHS COMPLIANT | unknown | EAR99 | 8533.21.00.80 | Ohmite | |||||||
|
30J100
Ohmite Mfg Co
|
$2.4023 | No | No | Active | 100 Ω | 5 % | 10 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | WIRE WOUND | NO | 1 kV | Tubular | 2 | TUBULAR PACKAGE | WIRE | 1.024 mm | 38.1 mm | 10.3 mm | 46.8 mm | OHMITE MANUFACTURING CO | AXIAL LEADED | unknown | EAR99 | 8533.21.00.80 | ||||||||||
|
F30J100E
Ohmite Mfg Co
|
$4.2462 | Yes | Yes | Active | 100 Ω | 5 % | 30 W | CHASSIS MOUNT | Chassis Mount | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 281 V | e1 | 350 °C | All-Welded | 2 | TUBULAR PACKAGE | TIN SILVER COPPER | LUG | 25.4 mm | 31.75 mm | OHMITE MANUFACTURING CO | ROHS COMPLIANT | compliant | EAR99 | 8533.29.00.00 | Ohmite | ||||||
|
F30J100
Ohmite Mfg Co
|
$17.1467 | No | No | Active | 100 Ω | 5 % | 30 W | CHASSIS MOUNT | Chassis Mount | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 281 V | 350 °C | All-Welded | 2 | TUBULAR PACKAGE | LUG | 25.4 mm | 31.75 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.29.00.00 | ||||||||||
|
30J100RE
Ohmite Mfg Co
|
Check for Price | Yes | Active | 100 Ω | 5 % | 10 W | Axial | FIXED RESISTOR | WIRE WOUND | 30(AXIAL) | 1 kV | Tubular | 2 | TUBULAR PACKAGE | 1.024 mm | 38.1 mm | 10.3 mm | 46.8 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | ||||||||||||||
|
CF30J100E
Ohmite Mfg Co
|
Check for Price | Yes | Active | 100 Ω | 5 % | 30 W | Chassis Mount | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | 281 V | All-Welded | 2 | 25.4 mm | 31.75 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.29.00.00 | |||||||||||||||||
|
SF30J100
Ohmite Mfg Co
|
Check for Price | No | Active | 100 Ω | 5 % | 30 W | Chassis Mount | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | F30 | 250 | 281 V | All-Welded | 2 | 25.4 mm | 31.75 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.29.00.00 | |||||||||||||||
|
CF30J100
Ohmite Mfg Co
|
Check for Price | No | Active | 100 Ω | 5 % | 30 W | Chassis Mount | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | F30 | 250 | 281 V | All-Welded | 2 | 25.4 mm | 31.75 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.29.00.00 | |||||||||||||||
|
SF30J100E
Ohmite Mfg Co
|
Check for Price | Yes | Active | 100 Ω | 5 % | 30 W | Chassis Mount | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | 281 V | All-Welded | 2 | 25.4 mm | 31.75 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.29.00.00 |