Filter Your Search
1 - 10 of 348 results
|
30FLZ-RSM2-TB(LF)(SN)
JST Manufacturing
|
$1.8240 | Yes | Yes | Active | 30 | 1 | 500 µm | FEMALE | BOARD | TIN OVER COPPER | RIGHT ANGLE | FFC/FPC CONNECTOR | ZIF | NO | ZIF N | NO | NO | e3 | NO | 94V-0 | TIN | PHOSPHOR BRONZE | 0.020 inch | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | J S T MFG CO LTD | ROHS COMPLIANT | unknown | EAR99 | JST (JAPAN SOLDERLESS TERMINALS) | |||||||||||||||||||||||||||||
|
201T30FL
NICOMATIC
|
Check for Price | Active | 30 | 2 | 2 mm | 2 | 10 mΩ | 3 A | MALE | 2500 Cycles | BOARD | GLASS FILLED POLYETHYLENE/POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 1200VDC V | NO | 2 N | 1 GΩ | POLARIZED HOUSING | 0.2 N | UL | 94V-0 | -60 °C | 260 °C | HOLE 0.04 | NOT SPECIFIED | RECTANGULAR | RND PIN-SKT | 0.079 inch | 0.079 inch | NO | LATCH | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5 mm | 1u inch | SURFACE MOUNT | 0.236 inch | 0.23 inch | 1.315 inch | NICOMATIC SA | compliant | ||||||||||||||||
|
30FLZ-SM2-TB
JST Manufacturing
|
Check for Price | No | Yes | Obsolete | 30 | 1 | 500 µm | FEMALE | BOARD | TIN OVER COPPER | RIGHT ANGLE | FFC/FPC CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) | PHOSPHOR BRONZE | 0.020 inch | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | J S T MFG CO LTD | unknown | EAR99 | JST (JAPAN SOLDERLESS TERMINALS) | ||||||||||||||||||||||||||||||||
|
2666P30FL86
Leoco USA Corp
|
Check for Price | Yes | Contact Manufacturer | 30 | 2 | 2.54 mm | MALE | BOARD | GOLD FLASH OVER NICKEL (30) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | BRASS | NO | ONE | GENERAL PURPOSE | SOLDER | LEOCO CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||
|
50736-5030FLF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 120 | 4 | 2.54 mm | FEMALE | BOARD | NICKEL PALLADIUM GOLD (30) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | RECEPTACLE | TIN | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||
|
50294-3030FLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 30 | 3 | 2.54 mm | 3 | 20 mΩ | 1 A | FEMALE | 250 Cycles | GLASS FILLED POLYETHYLENE | GOLD (50)/GOLD FLASH OVER PALLADIUM NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | 1000VDC V | NO | 0.97 N | 500 MΩ | 0.18 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | HOLE .12 | RECEPTACLE | Tin (Sn) | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 50u inch | SOLDER | 0.36 inch | 0.72 inch | 1.75 inch | 0.145 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
WL630FL-Z01-7F
Foxconn
|
Check for Price | Yes | Yes | Active | 6 | 2 | 2.54 mm | 2 | 500 mA | FEMALE | BOARD | GOLD (25) OVER PALLADIUM NICKEL | RIGHT ANGLE | PCB CONNECTOR | NO | NO | NO | e4 | NO | GOLD OVER PALLADIUM NICKEL | COPPER ALLOY | RECTANGULAR | COMPRESSION | 0.1 inch | 0.3 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 25.45 mm | SURFACE MOUNT | 0.118 inch | 1.169 inch | 0.671 inch | HON HAI PRECISION INDUSTRY CO LTD | LEAD FREE | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
2666P30FL34
Leoco USA Corp
|
Check for Price | Yes | Contact Manufacturer | 30 | 2 | 2.54 mm | MALE | BOARD | GOLD FLASH OVER NICKEL (30) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | BRASS | NO | ONE | GENERAL PURPOSE | SOLDER | LEOCO CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||
|
192-1-033-0-F-LS0
MPE-Garry GmbH
|
Check for Price | Active | 33 | 1 | 1.27 mm | 1 | 1 A | MALE | BOARD | POLYETHYLENE | AU | RIGHT ANGLE | BOARD CONNECTOR | 424VAC V | NO | UL | -40 °C | 105 °C | COPPER ALLOY | RECTANGULAR | RND PIN-SKT | 0.05 inch | NO | ONE | RECTANGULAR | SOLDER | 0.087 inch | 0.134 inch | 1.666 inch | 0.118 inch | MPE GARRY GMBH | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
2666P30FL33
Leoco USA Corp
|
Check for Price | Yes | Contact Manufacturer | 30 | 2 | 2.54 mm | MALE | BOARD | GOLD FLASH OVER NICKEL (30) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | BRASS | NO | ONE | GENERAL PURPOSE | SOLDER | LEOCO CORP | unknown | EAR99 | 8536.69.40.40 |