Parametric results for: 30EPF02 under Rectifier Diodes

Filter Your Search

1 - 7 of 7 results

|
Manufacturer Part Number: 30epf02
Select parts from the table below to compare.
Compare
Compare
VS-30EPF02-M3
Vishay Intertechnologies
$3.3645 Yes Active 30 A 1.41 V 160 ns 100 µA SILICON RECTIFIER DIODE SINGLE NO 200 V 1 FREE WHEELING DIODE FAST SOFT RECOVERY 320 A 1 R-PSFM-T2 e2 150 °C -40 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN COPPER THROUGH-HOLE SINGLE VISHAY INTERTECHNOLOGY INC TO-247AC, 2 PIN compliant Vishay VS-30EPF02-M3, Switching Diode, 200V 30A, 160ns, 2-Pin TO-247AC Vishay 2022-06-22 00:04:31 5613.84 8.8 49401.79200000001 Automotive: -40C to +150C RoHS 2 (2015/863/EU) 2024-01-23 100 YES 7440-02-0, 1333-86-4, 1309-64-4 e DRC Conflict Free CMRT V6.31
30EPF02PBF
International Rectifier
Check for Price Yes Transferred 30 A 160 ns SILICON RECTIFIER DIODE SINGLE NO 200 V 1 FAST RECOVERY 315 A 1 Not Qualified R-PSIP-T2 e3 CATHODE 2 PLASTIC/EPOXY RECTANGULAR IN-LINE MATTE TIN OVER NICKEL THROUGH-HOLE SINGLE INTERNATIONAL RECTIFIER CORP R-PSIP-T2 compliant 8.8 RoHS 2 (2011/65/EU) 2015-06-15 DRC Conflict Free CMRT V2.03a EAR99 8541.10.00.80
30EPF02
Vishay Semiconductors
Check for Price Obsolete 30 A 160 ns SILICON RECTIFIER DIODE SINGLE NO 200 V 1 FAST RECOVERY 315 A 1 Not Qualified R-PSIP-T2 NOT SPECIFIED NOT SPECIFIED CATHODE 2 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE SINGLE VISHAY SEMICONDUCTORS R-PSIP-T2 unknown 8.8 EAR99 8541.10.00.80
30EPF02
International Rectifier
Check for Price No Transferred 30 A 1.41 V 160 ns SILICON RECTIFIER DIODE SINGLE NO 200 V 1 FAST RECOVERY 315 A 1 Not Qualified R-PSIP-T2 e0 150 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE SINGLE INTERNATIONAL RECTIFIER CORP R-PSIP-T2 compliant 8.8 2015-06-15 DRC Conflict Free CMRT V2.03a EAR99 8541.10.00.80
30EPF02
Vishay Intertechnologies
Check for Price No Obsolete 30 A 1.41 V 160 ns SILICON RECTIFIER DIODE SINGLE NO 200 V 1 FREE WHEELING DIODE FAST SOFT RECOVERY 350 A 1 Not Qualified R-PSFM-T2 TO-247AC 150 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE VISHAY INTERTECHNOLOGY INC R-PSFM-T2 unknown 8.8 EAR99 8541.10.00.80 TO-247AC 3
VS-30EPF02-M3
Vishay Semiconductors
Check for Price Active 30 A 1.41 V 160 ns 100 µA SILICON RECTIFIER DIODE SINGLE NO 200 V 1 FREE WHEELING DIODE FAST SOFT RECOVERY 320 A 1 R-PSFM-T2 e2 150 °C -40 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN COPPER THROUGH-HOLE SINGLE VISHAY SEMICONDUCTORS R-PSFM-T2 unknown 5613.84 8.8 49401.79200000001 Automotive: -40C to +150C RoHS 2 (2015/863/EU) 2024-01-23 100 YES 7440-02-0, 1333-86-4, 1309-64-4 e DRC Conflict Free CMRT V6.31 EAR99 8541.10.00.80
VS-30EPF02PBF
Vishay Semiconductors
Check for Price Obsolete 30 A 1.41 V 160 ns 100 µA SILICON RECTIFIER DIODE SINGLE NO 200 V 1 FREE WHEELING DIODE FAST SOFT RECOVERY 320 A 1 R-PSFM-T2 e2 150 °C -40 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN COPPER THROUGH-HOLE SINGLE VISHAY SEMICONDUCTORS R-PSFM-T2 unknown 5613.84 8.8 49401.79200000001 Automotive: -40C to +150C RoHS 2 (2015/863/EU) 2024-01-23 100 YES 7440-02-0, 1333-86-4, 1309-64-4 e DRC Conflict Free CMRT V5.11 EAR99 8541.10.00.80 [object Object],[object Object],[object ... more