Parametric results for: 30CTQ100SPBF under Rectifier Diodes

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: 30ctq100spbf
Select parts from the table below to compare.
Compare
Compare
30CTQ100SPBF
Vishay Intertechnologies
Check for Price Yes Obsolete 15 A 670 mV SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 100 V 2 SCHOTTKY FREE WHEELING DIODE, HIGH RELIABILITY GENERAL PURPOSE 275 A 1 Not Qualified R-PSSO-G2 e3 1 175 °C -55 °C 260 10 CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN OVER NICKEL GULL WING SINGLE VISHAY INTERTECHNOLOGY INC TO-263 LEAD FREE, PLASTIC, SMD-220, D2PAK-3 3 unknown EAR99 8541.10.00.80
VS-30CTQ100SPBF
Vishay Intertechnologies
Check for Price Yes Yes Obsolete 15 A SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 100 V 2 SCHOTTKY FREE WHEELING DIODE, HIGH RELIABILITY HIGH POWER 850 A 1 Not Qualified R-PSSO-G2 175 °C -55 °C NOT SPECIFIED NOT SPECIFIED CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE VISHAY INTERTECHNOLOGY INC SFM HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, TO-220, D2PAK-3 3 compliant EAR99 Vishay
30CTQ100SPBF
International Rectifier
Check for Price Yes Transferred 15 A 670 mV SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 100 V 2 SCHOTTKY FREE WHEELING DIODE, HIGH RELIABILITY GENERAL PURPOSE 850 A 1 Not Qualified R-PSSO-G2 e3 1 175 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN OVER NICKEL GULL WING SINGLE INTERNATIONAL RECTIFIER CORP TO-263 PLASTIC, SMD-220, D2PAK-3 3 compliant EAR99 8541.10.00.80